B573V2 - NTC Thermistors
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57371V2473J60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57371V2473J060 | Not Available Online | B573V2 | 4480 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2473J 60 | ||||
Not Available Online | B573V2 | 4500 K | 22 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2223K060 | |||||
Mfr: B57311V2101H060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 100R H60 B-3550 NTC Thermistor | Not Available Online | B573V2 | 100 Ohms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
Not Available Online | B573V2 | 330 Ohms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Not Available Online | B573V2 | 680 Ohms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Not Available Online | B573V2 | 15 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Not Available Online | B573V2 | 3.3 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Not Available Online | B573V2 | 33 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | ||||||||
Not Available Online | B573V2 | 3650 K | 10 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | B57301V2103H 60 |