Standard - NTC Thermistors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57471V2682H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 6K8 H62 B-4480 NTC Thermistor | Not Available Online | Standard | 4386 K, 4455 K, 4480 K | 6.8 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2682H62 | ||||
0In Stock | Standard | 4480 K | 22 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2223H62 | |||||
Mfr: B57371V2683J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 68K J60 B-4480 NTC Thermistor | 0In Stock | Standard | 4386 K | 68 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2683J60 | ||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152H62 | |||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152J62 | |||||
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 0In Stock39.000 On Order Expected 25-Feb-27 NTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 0In Stock39.000 On Order Expected 25-Feb-27 | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
Not Available Online | Standard | 4500 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2104J62 | |||||
Mfr: B57471V2472J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57471V2472J62 | Not Available Online | Standard | 4386 K, 4455 K, 4480 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2472J62 | ||||
Mfr: B57621C5102K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57621C5102K62 | Not Available Online | Standard | 1 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102K62 | |||||
Mfr: B57301V2472J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57301V2472J60 | Not Available Online | Standard | 3650 K | 4.7 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2472J60 |