NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GET | 4140 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||||
0In Stock | GET | 3892 K | 150 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3419 K | 1.8 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 20 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | ||||||||
Mfr: ERT-J1VR104GM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 100Kohm +/-2% AEC-Q200 | Not Available Online | ERTJ | 4250 K | 100 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J0ET104GM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100Kohm +/-2% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J1VT224GM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 220Kohm +/-2% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 220 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: B57358V2104H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.39uF 100k H60 B-4334 NICA | 0In Stock | Automotive | 4334 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57358V2104J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP BOX 0.33uF 100k J60 B-4334 NICA | 0In Stock | Automotive | 4334 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Not Available Online | GL | 3499 K | 2 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | Bulk | |||||||||
0In Stock | GL | 3499 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 100 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
Mfr: ERT-J0EP683G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ER683H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 68 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | NCU15_S | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: NTCLE100E3102JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 1K 5% | 0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE428E3472H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCLE428E3502H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 5 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164EF104FT1X - | ||||||||||||||
Mfr: NTCALUG54A103GLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NT06683F3435B1G TTI: Not Assigned Eaton Electronics Availability: 0In StockNTC Thermistors 0603 PCB SMD NTC, 6.8 k ohm, 3435 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.7 mm | Reel | |||||||||
Mfr: NT08104F3950B1G TTI: Not Assigned Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 10 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel |