NTCG - NTC Thermistors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG104ED104DT1X TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 0.5% Thermistor | 0In Stock | NTCG | 4308 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104ED104DT1X - | ||||
Mfr: NTCG104QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334JT1 - | ||||
Mfr: NTCG164QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH334JT1 - | ||||
Mfr: NTCG163JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103HT1 - | ||||
Mfr: NTCG104BH472HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH472HT1 - | ||||
Mfr: NTCG103JF103GT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 2%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103GT1 - | |||||
Mfr: NTCG064EF104FTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104FTBX - | ||||
Mfr: NTCG064EF104GTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 2%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104GTB - | |||||
0In Stock | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682JT1 - | |||||
0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH473JT1 - | |||||
Mfr: NTCG104BF473JT1X TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473JT1X - | |||||
Mfr: NTCG064EF104HTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104HTBX - | |||||
Mfr: NTCG164KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4485 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FT1S - | |||
Mfr: NTCG164BH103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164BH103JTDS - | |||
Mfr: NTCG104LH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104LH473JT1S - | |||
Mfr: NTCG164LH473HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH473HT1S - | |||
Mfr: NTCG164QF474JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4749 K | 470 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474JT1S - | |||
Mfr: NTCG164QF474JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474JTDS - | |||
Mfr: NTCG104BH102HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH102HT1 - | ||||
0In Stock | NTCG | 4085 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF104FTBX - | |||||
Mfr: NTCG204CH104JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 100Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4150 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204CH104JTDS - | |||
Mfr: NTCG104LH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH104HT1 - | ||||
Mfr: NTCG163JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103HT1 - | ||||
Mfr: NTCG163EH300JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0603 | 0In Stock | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH300JT1 - | ||||
Mfr: NTCG103EH101HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101HT1 - |