NTC Thermistors
18.509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223K | |||||
Mfr: NB20M00333JBA TTI: NB20M00333JBA KYOCERA AVX Availability: 6.000In Stock12.000 On Order Expected 02-Mar-27 NTC Thermistors 33KOhm 5% | 6.000In Stock12.000 On Order Expected 02-Mar-27 | NB20 | 33 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
Mfr: RTS103C1R2M35L500 TTI: RTS103C1R2M35L500 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 50 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: NCP21WF104J03RA TTI: NCP21WF104J03RA Murata Electronics Availability: 136.000In Stock352.000 On Order Expected NTC Thermistors 100K OHM 5% | 136.000In Stock352.000 On Order Expected | NCP | 4250 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NCP21WB473J03RA TTI: NCP21WB473J03RA Murata Electronics Availability: 36.000In Stock1.632.000 On Order Expected NTC Thermistors 47K OHM 5% | 36.000In Stock1.632.000 On Order Expected | NCP | 4050 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: B57321V2103J060 TTI: B57321V2103J060 TDK Availability: 276.000In Stock708.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57321V2103J60 | 276.000In Stock708.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103J60 | ||||
Mfr: B57401V2472J062 TTI: B57401V2472J062 TDK Availability: 28.000In Stock116.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57401V2472J62 | 28.000In Stock116.000 On Order Expected | Standard | 3590 K, 3635 K, 3650 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472J62 | ||||
Mfr: NXRT15XV103FA1B040 TTI: NXRT15XV103FA1B040 Murata Electronics Availability: 18.000In StockNTC Thermistors 10K OHM 1% NTC | 18.000In Stock | NXR | 3936 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: NXRT15WF104FA1B040 TTI: NXRT15WF104FA1B040 Murata Electronics Availability: 10.000In StockNTC Thermistors 100K OHM 1% NTC | 10.000In Stock | NXR | 4250 K | 100 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: B57421V2103J062 TTI: B57421V2103J062 TDK Availability: 40.000In Stock72.000 On Order Expected NTC Thermistors 0805 10K 5% B-3650 NTC | 40.000In Stock72.000 On Order Expected | Standard | 4000 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J62 | ||||
Mfr: NXRT15XH103FA1B030 TTI: NXRT15XH103FA1B030 Murata Electronics Availability: 1.000In StockNTC Thermistors 10K OHM 1% NTC | 1.000In Stock | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 78.000In StockNTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 78.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
41.000In Stock | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K103J | ||||||||
3.500In Stock | Bulk | |||||||||||||||||||
Mfr: NB20N00683JBA TTI: NB20N00683JBA KYOCERA AVX Availability: 6.000In StockNTC Thermistors 68K OHM 5% | 6.000In Stock | NB20 | PCB Mount | SMD/SMT | 1206 (3216 metric) | Reel | ||||||||||||||
2.500In Stock | B25675 | Bulk | ||||||||||||||||||
Mfr: NXRT15WF104FA1B030 TTI: NXRT15WF104FA1B030 Murata Electronics Availability: 500In StockNTC Thermistors 100K OHM 1% NTC | 500In Stock | NXR | 4250 K | 100 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: NCP18XF101J03RB TTI: NCP18XF101J03RB Murata Electronics Availability: 68.000In StockNTC Thermistors 100 OHM 5% AUTOMOTIVE | 68.000In Stock | NCP | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NB12L20683KBB TTI: NB12L20683KBB KYOCERA AVX Availability: 4.000In StockNTC Thermistors 68K OHM 10% | 4.000In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
35.000In Stock | Bulk | |||||||||||||||||||
Mfr: B58100A0323A000 TTI: B58100A0323A000 TDK Availability: 30.000In StockNTC Thermistors OHM NTC THERMISTOR | 30.000In Stock | Bulk | ||||||||||||||||||
Mfr: NT731JTTD103J3700H TTI: NT731JTTD103J3700H KOA Speer Availability: 40.000In StockNTC Thermistors 10K OHM 5% | 40.000In Stock | NT73 | 3700 K | 10 kOhms | 5 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
Mfr: B57351V5103J060 TTI: B57351V5103J060 TDK Availability: 0In Stock292.000 On Order Expected NTC Thermistors 0603 10K 5% B-4000 NTC | 0In Stock292.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103J60 | |||
Mfr: B57421V2223J062 TTI: B57421V2223J062 TDK Availability: 0In Stock117.000 On Order Expected 18-Jun-27 NTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock117.000 On Order Expected 18-Jun-27 | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 | ||||
Mfr: B57861S0103A039 TTI: B57861S0103A039 TDK Availability: 0In Stock49.000 On Order Expected NTC Thermistors 10K OHM 1% NTC | 0In Stock49.000 On Order Expected | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 350 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A39 |