kyocera avx - NB12 - NTC Thermistors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NB12L20683KBB TTI: NB12L20683KBB KYOCERA AVX Availability: 4.000In StockNTC Thermistors 68K OHM 10% | 4.000In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: NB12K00103JBB TTI: NB12K00103JBB KYOCERA AVX Availability: 0In Stock72.000 On Order Expected NTC Thermistors 10K OHM 5% | 0In Stock72.000 On Order Expected | NB12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NB12 | 3790 K | 15 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NB12 | 4080 K | 47 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NB12J00472JBB TTI: NB12J00472JBB KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
0In Stock | NB12 | 3630 K | 10 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NB12KC0101KBB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 3965kOhm 2% NTC - TH ERMISTOR | 0In Stock | NB12 | 3470 K | 100 Ohms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NB12MC0332JBF TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB12 | 3910 K | 3.3 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
0In Stock | NB12 | 15 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | Reel | |||||||||
Mfr: NB12P00154KBB TTI: NB12P00154KBB KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 16-Mar-27 NTC Thermistors CUSTOM. | 0In Stock8.000 On Order Expected 16-Mar-27 | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NB12KC0180KBB TTI: NB12KC0180KBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 18 OHM 5% NTC | Not Available Online | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: NB12KC0101JBB TTI: NB12KC0101JBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors OHM 5% NTC | Not Available Online | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Not Available Online | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Not Available Online | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NB12MC0102JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 1K OHM 5% | Not Available Online | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: NB12M00333KBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 33K OHM 10% | Not Available Online | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel |