NTCALUG54A - NTC Thermistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG54A103G351A TTI: NTCALUG54A103G351A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 350mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 350 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG54A103GA TTI: NTCALUG54A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG54A103H151A TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohm 3% Beta 3984K 150mm UL AEC-Q200 | Not Available Online | NTCALUG54A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 150 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG54A103GLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG54A103G351 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG54A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG54A103H151 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG54A | 10 kOhms | 3 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG54A103G TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG54A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG54A103GL TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG54A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Not Available Online | NTCALUG54A | 10 kOhms | 5 % | Ring Lug | Wire Lead |