Standard - NTC Thermistors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 126.000In Stock102.000 On Order Expected NTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 126.000In Stock102.000 On Order Expected | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
Mfr: B57621C5472J062 TTI: B57621C5472J062 TDK Availability: 130.000In Stock100.000 On Order Expected 01-Jun-27 NTC Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 | 130.000In Stock100.000 On Order Expected 01-Jun-27 | Standard | 3520 K | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Bulk | B57621C5472J62 | ||||
Mfr: B57330V2103F260 TTI: B57330V2103F260 TDK Availability: 20.000In Stock72.000 On Order Expected NTC Thermistors 0603 10K 1% B-3455 NTC | 20.000In Stock72.000 On Order Expected | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 72.000In Stock68.000 On Order Expected 21-Jan-27 NTC Thermistors 0603 100K 5% B-4480 NTC | 72.000In Stock68.000 On Order Expected 21-Jan-27 | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: B57332V5103F360 TTI: B57332V5103F360 TDK Availability: 16.000In Stock252.000 On Order Expected NTC Thermistors 0603 10K 1% B-3455 NTC | 16.000In Stock252.000 On Order Expected | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57471V2104J062 TTI: B57471V2104J062 TDK Availability: 48.000In Stock126.000 On Order Expected NTC Thermistors 0805 100K 5% B-4480 NTC | 48.000In Stock126.000 On Order Expected | Standard | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104J62 | ||||
Mfr: B57321V2473J060 TTI: B57321V2473J060 TDK Availability: 12.000In StockNTC Thermistors 0603 47K 5% B-4000 NTC | 12.000In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473J60 | ||||
Mfr: B57421V2102H062 TTI: B57421V2102H062 TDK Availability: 9.000In StockNTC Thermistors 0805 1K H62 B-4000 NTC Thermistor | 9.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102H62 | ||||
Mfr: B57421V2222J062 TTI: B57421V2222J062 TDK Availability: 36.000In StockNTC Thermistors 0805 2.2K 5% B-4000 NTC | 36.000In Stock | Standard | 4000 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222J62 | ||||
Mfr: B57621C5102J062 TTI: B57621C5102J062 TDK Availability: 36.000In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 | 36.000In Stock | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | ||||
Mfr: B57471V2473H062 TTI: B57471V2473H062 TDK Availability: 12.000In StockNTC Thermistors 0805 47K H62 B-4480 NTC Thermistor | 12.000In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473H62 | ||||
Mfr: B57471V2473J062 TTI: B57471V2473J062 TDK Availability: 24.000In Stock21.000 On Order Expected 27-Nov-26 NTC Thermistors 0805 47K 5% B-4480 NTC | 24.000In Stock21.000 On Order Expected 27-Nov-26 | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473J62 | ||||
Mfr: B57371V2474J060 TTI: B57371V2474J060 TDK Availability: 32.000In Stock28.000 On Order Expected 19-Mar-27 NTC Thermistors 0603 470K 5% B-4480 NTC | 32.000In Stock28.000 On Order Expected 19-Mar-27 | Standard | 4480 K | 470 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474J60 | ||||
Mfr: B57371V2474H060 TTI: B57371V2474H060 TDK Availability: 4.000In StockNTC Thermistors 0603 470K 3% B-4480 NTC | 4.000In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474H60 | ||||
Mfr: B57401V2103H062 TTI: B57401V2103H062 TDK Availability: 24.000In Stock16.000 On Order Expected 10-Dec-26 NTC Thermistors 10K OHM 3% NTC | 24.000In Stock16.000 On Order Expected 10-Dec-26 | Standard | 3635 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2103H62 | ||||
Mfr: B57621C5103J062 TTI: B57621C5103J062 TDK Availability: 8.000In Stock8.000 On Order Expected 30-Nov-26 NTC Thermistors 10K J62 B-3530K NTC Thermistor 1206 | 8.000In Stock8.000 On Order Expected 30-Nov-26 | Standard | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | ||||
Mfr: B57374V2104F060 TTI: B57374V2104F060 TDK Availability: 16.000In Stock24.000 On Order Expected 29-Jan-27 NTC Thermistors 0603 100K 1% B-4480 NTC | 16.000In Stock24.000 On Order Expected 29-Jan-27 | Standard | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F60 | ||||
Mfr: B57232V5103F360 TTI: B57232V5103F360 TDK Availability: 60.000In Stock200.000 On Order Expected NTC Thermistors 0402 10K 1% B-3455 NTC | 60.000In Stock200.000 On Order Expected | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: B57401V2472J062 TTI: B57401V2472J062 TDK Availability: 28.000In Stock116.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57401V2472J62 | 28.000In Stock116.000 On Order Expected | Standard | 3590 K, 3635 K, 3650 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472J62 | ||||
Mfr: B57321V2103J060 TTI: B57321V2103J060 TDK Availability: 276.000In Stock708.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57321V2103J60 | 276.000In Stock708.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103J60 | ||||
Mfr: B57421V2103J062 TTI: B57421V2103J062 TDK Availability: 40.000In Stock72.000 On Order Expected NTC Thermistors 0805 10K 5% B-3650 NTC | 40.000In Stock72.000 On Order Expected | Standard | 4000 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J62 | ||||
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 78.000In StockNTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 78.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
Mfr: B57351V5103J060 TTI: B57351V5103J060 TDK Availability: 0In Stock292.000 On Order Expected NTC Thermistors 0603 10K 5% B-4000 NTC | 0In Stock292.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103J60 | |||
Mfr: B57421V2223J062 TTI: B57421V2223J062 TDK Availability: 0In Stock117.000 On Order Expected 18-Jun-27 NTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock117.000 On Order Expected 18-Jun-27 | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 | ||||
Mfr: B57351V5103H060 TTI: B57351V5103H060 TDK Availability: 0In Stock84.000 On Order Expected NTC Thermistors 10K OHM 3% NTC | 0In Stock84.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103H60 |