Power Meters & Energy Meters
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Phases | Input Voltage | Frequency | Input Current | Mounting Style | Accuracy Class | Supply Voltage - Min | Supply Voltage - Max | Display Type | Interface Type | IP Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 1 A | DIN Rail | 100 VAC | 277 VAC | LCD | |||||||
0In Stock | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 100 A | DIN Rail | 100 VAC | 277 VAC | LCD | |||||||
Mfr: ACM20-4-AC1-R-F-C TTI: Not Assigned Murata Power Solutions Power Meters & Energy Meters AC POWR METER-100A, FREQUENCY | Not Available Online | Power Meter | 312.5 V | 47 Hz to 63 Hz | 100 A | Panel Mount | 85 VAC | 264 VAC | LED | ACM20 | ||||||
Mfr: ACM20-5-AC1-R-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters AC POWR METER-30A, POWR FACTR | Not Available Online | Power Meter | 120 VAC | 47 Hz to 63 Hz | 32 A | Panel Mount | 85 VAC | 264 VAC | LED | ACM20 | ||||||
Mfr: DCM20-1-DC5-R-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 9-72VDC RED DISPLAY | Not Available Online | Power Meter | 500 mVDC to 72 VDC | 1.2 kA | Panel Mount | 9 V | 72 V | LED | DCM20 | |||||||
Mfr: EF4729-000 TTI: Not Assigned TE Connectivity Availability: 0In StockPower Meters & Energy Meters CI-PLL/D-277/500 | 0In Stock | |||||||||||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 45 A | DIN Rail | 100 VAC | 277 VAC | LCD | |||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class1 Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20 | ||||||
0In Stock | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 100 A | DIN Rail | 100 VAC | 277 VAC | LCD | |||||||
0In Stock | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 1 A | DIN Rail | 100 VAC | 277 VAC | LCD | |||||||
Mfr: ACM20-5-AC1-R-F-C TTI: Not Assigned Murata Power Solutions Power Meters & Energy Meters AC POWR METER-30A, FREQUENCY | Not Available Online | Power Meter | 120 VAC | 47 Hz to 63 Hz | 32 A | Panel Mount | 85 VAC | 264 VAC | LED | ACM20 | ||||||
0In Stock | ||||||||||||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RS485 | IP20 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20 | ||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
0In Stock | DC Energy Meter | 150 VDC to 1 kVDC | 6.5 A to 650 A | DIN Rail | 19.2 VDC | 36 VDC | LCD | RS-485 | IP20 | |||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 |