Power Meters & Energy Meters
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Phases | Input Voltage | Frequency | Input Current | Mounting Style | Accuracy Class | Supply Voltage - Min | Supply Voltage - Max | Display Type | Interface Type | IP Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Energy Meter | 150 VDC to 1 kVDC | 6.5 A to 650 A | DIN Rail | 19.2 VDC | 36 VDC | LCD | RS-485 | IP20 | |||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | ||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
Mfr: 2907945 TTI: Not Assigned Phoenix Contact Power Meters & Energy Meters EEM-MA770 Multi Func Energy Meter | 0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20 | ||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | ||||
Mfr: ACM20-5-AC1-G-F-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | ||||||||||||||
Mfr: ACM20-4-AC1-B-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | ACM20 | |||||||||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20, IP54 | ||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20, IP54 | ||||||
Not Available Online | Power Meter | |||||||||||||||
Mfr: ACM20-4-AC1-R-C TTI: Not Assigned Murata Power Solutions Power Meters & Energy Meters AC POWR METER-100A, POWR FACT | Not Available Online | Power Meter | 312.5 V | 100 A | Surface | LED, 4 Digit, Red | ACM20 | |||||||||
Mfr: ACM20-2-AC1-G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 10A 85-264Vac Supply Pwr Factor Read -Grn | Not Available Online | Power Meter | ACM20 | |||||||||||||
Mfr: ACM20-5-AC1-G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 32A 85-264Vac Supply Pwr Factor Read-Grn | Not Available Online | Power Meter | ACM20 | |||||||||||||
Mfr: ACM20-4-AC1-B-28-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Power Meter | |||||||||||||||
Mfr: ACM20-2-AC1-R-C TTI: Not Assigned Murata Power Solutions Power Meters & Energy Meters AC PWR METER-10A, POWR FACTR | Not Available Online | Power Meter | 100 V | 10 A | Surface | LED, 4 Digit, Red | ACM20 | |||||||||
Not Available Online | Power Meter |