Power Meters & Energy Meters
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Phases | Input Voltage | Frequency | Input Current | Mounting Style | Accuracy Class | Supply Voltage - Min | Supply Voltage - Max | Display Type | Interface Type | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | ||||||
Mfr: EEM-MA770-R TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | |||||
Mfr: PXM3000MA13 TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 333 mV | 45 Hz to 65 Hz | DIN Rail | 100 VAC/VDC | 277 VAC, 250 VDC | LCD | RS485 | ||||||||
Not Available Online | Power Meter | ||||||||||||||||
Mfr: ACM20-4-AC1-G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 100A 85-264Vac Suppl Pwr Factor Read-Grn | Not Available Online | Power Meter | ACM20 | ||||||||||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 400 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 18 VDC | 30 VDC | LCD | IP20, IP40 | ||||||
Mfr: EEM-MA771-EIP TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | ||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | IP20, IP54 | |||||||
Mfr: EEM-MA770-24DC TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 18 VDC | 30 VDC | LCD | IP20, IP54 | |||||
Not Available Online | Power Meter | ||||||||||||||||
Not Available Online | Power Meter | ||||||||||||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | |||||||
Mfr: EEM-MA370-24DC TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 18 VDC | 30 VDC | LCD | IP20, IP40 | |||||
Not Available Online | EEM | EEM-MA200 EEMMA200 | |||||||||||||||
Not Available Online | EEM-MA600-24DC | ||||||||||||||||
Mfr: ACM20-5-AC1-B-F-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 32A 85-264Vac Supply Frequency Read-Blue | Not Available Online | Power Meter | ACM20 | ||||||||||||||
Mfr: EE2018-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | Single Phase | 60 Hz | 5 A | DIN Rail | |||||||||||
Mfr: C10930-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 3-Phase | 60 Hz | 5 A | DIN Rail | |||||||||||
Not Available Online | EEM | EEM-MA250 EEMMA250 | |||||||||||||||
Not Available Online | Power Meter | ||||||||||||||||
Not Available Online | Power Meter | ||||||||||||||||
Mfr: DCM20-1-DC5-G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 9-72VDC GREEN DISPLAY | Not Available Online | Power Meter | Panel Mount | LED, 4 Digit, Green | DCM20 | ||||||||||||
Mfr: EEM-MA370-R TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP40 | ||||
Mfr: EEM-MA771-PN TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | ||||||
Mfr: EEM-MA770-EIP TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 |