RF Test Cables
609 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | RTK 092-70 | 360428 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | Stainless Steel | 360433 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | Stainless Steel | 360430 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360431 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360596 | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360602 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | 360532 | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 6 ft | Copper Clad Steel | |||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | ||||||||||||||
0In Stock | 3 ft | ||||||||||||||||||||
Mfr: 1801211211219GX TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 3 Nm/Nm 48in | 0In Stock | N | Plug (Male) | N | Plug (Male) | 50 Ohms | 4 ft | Copper Clad Steel | |||||||||||||
Mfr: 2001441441219TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/MLE VNA TEST CBL 48IN 50 GHz | 0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 50 GHz | 50 Ohms | 4 ft | |||||||||||||
Mfr: 2001441450610TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/FML VNA TEST CBL 24IN 50 GHz | 0In Stock | 50 GHz | 2 ft | ||||||||||||||||||
Mfr: 2001441450914TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/FML VNA TEST CBL 36IN 50 GHz | 0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 3 ft | |||||||||||||
0In Stock | 106314 | ||||||||||||||||||||
0In Stock | 104304 | ||||||||||||||||||||
0In Stock | 40 GHz | 4 ft | |||||||||||||||||||
0In Stock | 40 GHz | 6 ft | |||||||||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 67 GHz | 50 Ohms | 4 ft | ||||||||||||||
0In Stock | 67 GHz | 3 ft | |||||||||||||||||||
Mfr: TP4.2S-SMA-MM-36 TTI: Not Assigned Radiall Availability: Not Available OnlineRF Test Cables SMA M TO SMA M 36 IN TESTPRO 4.2S | Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 20 GHz | 50 Ohms | 3 ft | 25 mm | 5000 Cycle | |||||||||||
Mfr: TP4.2S-SMAM-NM-36 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO N M 36 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 ft | 25 mm | 5000 Cycle |