Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EC | 230 VAC | |||||||||
Mfr: R87F-A1A13LP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 100 VAC | R87FA1A13LP | ||||||||
Mfr: R87F-A1A83H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 100 VAC | R87FA1A83H | ||||||||
0In Stock | R87FA1A93LP | ||||||||||
Mfr: R87T-A1A07H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | 100 VAC | 205 CFM (5.8 m3/min) | 3250 RPM | 175 mm | 175 mm | R87TA1A07H | ||||
0In Stock | PEE6CHA8024BL-38B | ||||||||||
0In Stock | PEE6CHT6024BL-W38C | ||||||||||
0In Stock | 110 VAC | ||||||||||
0In Stock | 110 VAC | ||||||||||
0In Stock | 230 VAC | 58.9 CFM (1.67 m3/min) | 1700 RPM | 119 mm | 119 mm | IP20 | 9244014827, VWCF119XQHJS, 4850 ZW 9244014827 | ||||
Mfr: W1G180-AB31-39 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, Compact, 220x70mm Round, 24VDC, 93W, 4550RPM, 380Pa, Ball, IP44 | Not Available Online | EC | 24 VDC | 4550 RPM | 220 mm | 220 mm | IP44 | ||||
0In Stock | 12 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | 119 mm | 119 mm | IP20 | 9293510561 | ||||
0In Stock | 24 VDC | 23.5 CFM (0.67 m3/min) | 5900 RPM | 60 mm | 60 mm | IP68 | 9292308004, VWCD060XJEFS, 634 NU-004 8217138114 9292308004 | ||||
Mfr: 8315100059 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 172x150x51mm, 48VDC, Open Tach/PWM, AF172-00059 48V P/2 8.300 | 0In Stock | 48 VDC | 382 CFM (10.8 m3/min) | 8300 RPM | 172 mm | 150 mm | AF172-0005948VP/28.300 VWG0138KULCS VWLG150KKLSS | ||||
Mfr: 8315100138 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 48VDC, 103CFM, 61W, 71dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | 48 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | 80 mm | 80 mm | IP10 | VWC0080KUFCS | |||
Mfr: 8315100165 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016524VP/2U13.200 | 0In Stock | 24 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | 80 mm | 80 mm | IP68 | AF80-0016524VP/2U13.200 VWCF080KJFLS | |||
0In Stock | 230 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP68 | 9244014956 | ||||
Mfr: 4114N/2H8PU TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 119x38mm, 24VDC, 336CFM, 78dBA | Not Available Online | 24 VDC | 336 CFM (9.5 m3/min) | 11000 RPM | 119 mm | 119 mm | 4114 N/2 H8PU | ||||
0In Stock | 24 VDC | 165 CFM (4.75 m3/min) | 5000 RPM | 119 mm | 119 mm | IP20 | 9293510524, VWCF119AJGNS, 4414 HH 9293510524 | ||||
Mfr: W2E143-AB09-06 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x51mm, 230VAC, 294CFM, 29W, 58dBA, 3300RPM, Terminal, IP20 | 0In Stock | 230 VAC | 294 CFM (8.3 m3/min) | 3300 RPM | 172 mm | 172 mm | IP20 | ||||
Not Available Online | 24 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | 9244014907 | ||||
Mfr: W2S130-AA25-65 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x55mm, 115VAC, 224CFM, 40W, 53dBA, Ball, IP20 | 0In Stock | 115 VAC | 224 CFM (6.3 m3/min) | 172 mm | 130 mm | IP20 | |||||
0In Stock | 24 VDC | 165 CFM (4.7 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9294310164 | ||||
0In Stock | 400 VAC, 480 VAC | 210 mm | |||||||||
Mfr: 9293510724 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 100m3/h, S-Panther | 0In Stock | VWCE119PJGJS,4314 NLR |