AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R87T-A4A05H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 200 VAC | 201 CFM (5.7 m3/min) | Ball | 58 dBA | 3100 RPM | Aluminum | Wire Leads - 2 | 0.43 in | R87T | R87TA4A05H | ||||||||
0In Stock | ||||||||||||||||||||
Mfr: R87F-A1A93HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 100 VAC | 0.9 CFM (0.03 m3/min) | Ball | 33 dBA | 2550 RPM | 13 W | Aluminum | Quick Connect Terminal | 49 Pa | R87F | R87FA1A93HP | ||||
Mfr: R87F-A3A15HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 120 mm | 38 mm | 120 mm | 115 VAC | 110 CFM (3.1 m3/min) | Ball | 46 dBA | 3200 RPM | 14 W | Aluminum | Quick Connect Terminal | 99 Pa | R87F | R87FA3A15HP | ||||
Mfr: R87F-A4A93HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 200 VAC | 35.3 CFM (1 m3/min) | Ball | 36 dBA | 3050 RPM | 11 W | Aluminum | Quick Connect Terminal | 68.6 Pa | R87F | R87FA4A93HP | ||||
Mfr: R87F-A6A15HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 120 mm | 38 mm | 120 mm | 230 VAC | 110 CFM (3.1 m3/min) | Ball | 46 dBA | 3200 RPM | 14 W | Aluminum | Quick Connect Terminal | 99 Pa | R87F | R87FA6A15HP | ||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 230 VAC | 36 CFM (1.02 m3/min) | Ball | 35 dBA | 11 W | Aluminum | Wire Leads - 2 | IP20 | 8000V | 9244014609 | ||||||
Mfr: W2D300-CP02-48 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x101mm, 400VAC/460VAC, 300W, 2750RPM, 125Pa, Ball, IP44 | 0In Stock | Axial | 397 mm | 101 mm | 397 mm | 400 VAC to 460 VAC | Ball | 2750 RPM | 300 W | Wire Leads - 2 | IP44 | 125 Pa | W2D300 | |||||||
Mfr: W2S130-AB03-15 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x55mm Round, 230VAC, 325CFM, 50dBA, 2800RPM, Ball, IP54 | 0In Stock | Axial | 172 mm | 55 mm | 130 mm | 230 VAC | 325 CFM (9.2 m3/min) | Ball | 50 dBA | 2800 RPM | Plastic | IP54 | W2S130 | W2S 130-AB03-15 | ||||||
Mfr: W2D250-HH14-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 250 mm | 400 VAC, 460 VAC | Plastic | IP44 | W2D250 | |||||||||||||
Mfr: W2E200-HH86-90 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 225x225x80mm, 115VAC, 607CFM, 80W, 61dBA, Terminal Block, IP44 | 0In Stock | Axial | 225 mm | 80 mm | 200 mm | 115 VAC | 607 CFM (17.2 m3/min) | Ball | 61 dBA | 80 W | Aluminum | Terminal Block | IP44 | W2E200 | ||||||
Mfr: W2S130-AA19-38 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x55mm, 400VAC, 38W, 3200RPM, 120Pa, Ball, IP20 | 0In Stock | Axial | 172 mm | 55 mm | 130 mm | 400 VAC | Ball | 3200 RPM | 38 W | Aluminum | Wire Leads - 2 | IP20 | 120 Pa | W2S130 | ||||||
Mfr: W4E400-CP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 400 mm | 230 VAC | IP44 | W4E400 | ||||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 106 CFM (3 m3/min) | Ball | 45 dBA | 3100 RPM | 18 W | Aluminum | IP20 | 4000Z | 9244014806, VWCF119XQHKS, 4606 ZW 9244014806 | ||||||
Mfr: A2D250-AA02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x85mm, 400VAC, 50-60Hz, 1685-1845m3/h, Ball Bearing, IP44 | Not Available Online | Axial | 230 VAC, 400 VAC | IP44 | A2D250 | VVY0250X3MGS A2D 250-AA02 -01 | ||||||||||||||
Mfr: A2E200-AH86-75 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x65.5mm Round, 115VAC, 85W, 2700RPM, 90.5Pa, Ball, IP44 | 0In Stock | Axial | 197 mm | 65.5 mm | 197 mm | 115 VAC | Ball | 2700 RPM | 85 W | Wire Leads - 2 | IP44 | 90.5 Pa | A2E200 | |||||||
Mfr: 8315100283 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 92x92x38mm, 230VAC, 54.2CFM, 5.82W, 4517RPM, 62Pa, Ball | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 115 VAC to 230 VAC | 60 m3/h | Ball | 44 dBA | 4500 RPM | 3.4 W | 155 Pa | VWCF | VWCF092DSGJS AXIACI92R-00283 | ||||||
Mfr: A4E450-AP01-20 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Centrifugal Fan, 230VAC, 50/60HZ, 245W, 1600RPM | 0In Stock | Axial | 446 mm | 130 mm | 450 mm | 230 VAC | 1600 RPM | 245 W | A4E450 | |||||||||||
Mfr: R87F-A1A15HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 100 VAC | 95.3 CFM (2.7 m3/min) | Ball | 42 dBA | 2750 RPM | Aluminum | Quick Connect Terminal | 0.374 in | R87F | R87FA1A15HP | ||||||||
Not Available Online | Axial | 100 VAC | R87T | R87TA1A15MP | ||||||||||||||||
Not Available Online | Axial | 200 VAC | R87T | R87TA4A15MP | ||||||||||||||||
Mfr: A2S130-AA03-39 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 130x130x57mm, 230VAC, 230CFM, 39W, 3250RPM, 120Pa, Ball | 0In Stock | Axial | 130 mm | 57 mm | 130 mm | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 3250 RPM | 39 W | Wire Leads - 2 | 120 Pa | A2S130 | |||||||
Mfr: 4606ZWU-879 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Tubeaxial Fan, 120x120x38mm, 115VAC, 106CFM, 45dBA, 3100RPM, Terminals, IP65 | Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 115 VAC | 106 CFM (3 m3/min) | Ball | 45 dBA | 3100 RPM | 18 W | Aluminum | Wire Leads - 2 | IP55 | 70 Pa | 4000Z | 9244014879 VWCF119XQHKZ | |||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 58.9 CFM (1.67 m3/min) | Ball | 26 dBA | 1700 RPM | 13 W | Aluminum | Quick Connect Terminal | IP20 | 4000Z | 9274014829, VWCF119AQHJS, 4850 Z 9274014829 | |||||
Mfr: A2E200-AF02-53 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200x200x68mm, 230VAC, 50W, 2740RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 200 mm | 68 mm | 200 mm | 230 VAC | Ball | 2740 RPM | 50 W | Wire Leads - 2 | IP44 | A2E200 |