AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R87T-A3A15H-WR TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 115 VAC | R87T | R87TA3A15HWR | |||||||||||||||
Mfr: W2D200-CA04-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 200 mm | 230 VAC, 400 VAC | IP44 | W2D200 | ||||||||||||||
Mfr: W2D300-CP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Wallring, 397x397x114mm, 230-400VAC, 50-60Hz, 3130-3350m3/h, IP44 | 0In Stock | Axial | 397 mm | 101 mm | 397 mm | 230 VAC, 400 VAC | IP44 | W2D300 | VUR0300X3NGS | |||||||||||
Mfr: W2E208-BA20-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 260x260x80mm, 230VAC, 50-60Hz, 815-925m3/h, IP44 | 0In Stock | Axial | 260 mm | 80 mm | 208 mm | 230 VAC | Ball | 70 dBA | 87 W | Aluminum | Quick Connect Terminal | IP44 | W2E208 | VWEJ232X2MTS W2E 208-BA20-01 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Quick Connect Terminal | IP20 | 4000Z | VWCF119AQHKS, 4656 Z 9274014800 9274014800 | ||||||
Mfr: W2E200-CH86-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200x200x80mm, 115VAC, 600CFM, 77W, 62dBA, Ball Bearing, IP44 Rated | 0In Stock | Axial | 200 mm | 80 mm | 200 mm | 115 VAC | 600 CFM (17 m3/min) | Ball | 62 dBA | 77 W | IP44 | W2E200 | ||||||||
Mfr: W2E208-BA20-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 | 0In Stock | Axial | 260 mm | 80 mm | 208 mm | 230 VAC | 544 CFM (15.4 m3/min) | Ball | 70 dBA | 87 W | Aluminum | Quick Connect Terminal | IP44 | W2E208 | ||||||
Mfr: R87T-A4A07H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tubeaxial Fan | 0In Stock | Axial | 175 mm | 55 mm | 175 mm | 200 VAC | 205 CFM (5.8 m3/min) | Ball | 56 dBA | 3250 RPM | 40 W | Aluminum | Wire Leads - 2 | 88 Pa | R87T | R87TA4A07H | ||||
Mfr: R87T-A6A05H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 230 VAC | R87T | R87TA6A05H | |||||||||||||||
Mfr: S4D350-BA06-08 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 422x167mm Round, 230VAC/400VAC, 1186CFM, 190W, 1620RPM, 150Pa, IP44 | 0In Stock | Axial | 422 mm | 167 mm | 353 mm | 230 VAC, 400 VAC | 1186 CFM (33.6 m3/min) | Ball | 1620 RPM | 190 W | IP44 | 150 Pa | S4D350 | |||||||
Mfr: A2D170-AA04-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230-400VAC, 50-60Hz, 490-565m3/h, 2x Wire, IP44 | 0In Stock | Axial | 170 mm | 63 mm | 170 mm | 230 VAC to 400 VAC | Ball | 3100 RPM | 43 W | Wire Leads - 2 | IP44 | A2D170 | VAY0170X3MCS A2D 170-AA04 -02 | |||||||
Mfr: A2E250-AE65-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x83mm, 230VAC, 165W, 73dBA, 2750RPM, 130Pa, Ball, IP44 | 0In Stock | Axial | 250 mm | 83 mm | 250 mm | 230 VAC | Ball | 73 dBA | 2750 RPM | 165 W | Wire Leads - 2 | IP44 | 130 Pa | A2E250 | A2E 250-AE65 -01 | |||||
Mfr: A2D240-AA02-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 240x240x72mm, 230VAC/400VAC, 95/125W, 2550/2700RPM, Ball, IP44 | Not Available Online | Axial | 240 mm | 72 mm | 240 mm | 230 VAC, 400 VAC | Ball | 2550 RPM, 2700 RPM | 95 W, 125 W | Wire Leads - 7 | IP44 | A2D240 | ||||||||
Mfr: W4E315-CS22-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 397x119mm Round, 115VAC, 160W, 1510RPM, 80Pa, Ball, IP44 | Not Available Online | Axial | 397 mm | 119 mm | 397 mm | 115 VAC | Ball | 1510 RPM | 160 W | Wire Leads - 2 | IP44 | 80 Pa | W4E315 | |||||||
Mfr: W2E250-CE65-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 320x320x93mm, 230VAC, 1710-1800m3/h, IP44 | 0In Stock | W2E250 | VWR0250X2MGS | |||||||||||||||||
Mfr: 8315100214 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan with Wallring, 119x119x38mm, 100-240VAC, 50-60Hz, 142m3/h, AxiACi | 0In Stock | Axial | 120 mm | 38 mm | 120 mm | 115 VAC to 230 VAC | 114 m3/h | Ball | 36 dBA | 2700 RPM | 2.7 W | IP56 | 102 Pa | VWCF | VWCF119DSGKS AXIACI120-00214 | |||||
Mfr: 8315100281 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan w/Wallring, 92x92x38mm, 100-240VAC, 50-60Hz, 48m3/h, IP20, AxiACi | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 115 VAC to 230 VAC | 31 m3/h | Ball | 31 dBA | 2500 RPM | 1.3 W | 47 Pa | VWCF | VWCF092DSGGS AXIACI92R-00281 | ||||||
Mfr: 8315100285 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 46 m3/h, 2.1W, 37dBA, 3500RPM, 93Pa, Ball | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 115 VAC to 230 VAC | 46 m3/h | Ball | 37 dBA | 3500 RPM | 2.1 W | 93 Pa | VWCF | 5912-AXIACI92R-00285 AXIACI92R-00285 | ||||||
Mfr: A2D300-AD02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x106mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, 2x Wire, IP44 | 0In Stock | Axial | 300 mm | 101 mm | 300 mm | 230 VAC, 400 VAC | 2760 CFM (78.2 m3/min) | 76 dBA | 2650 RPM | 180 W | Wire Leads - 2 | A2D300 | VVY0300X3MJS A2D 300-AD02 -01 | |||||||
Mfr: A6D630-AN01-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 630x630x209mm, 400VAC, 600W, 890RPM, 2x Lead Wires | Not Available Online | Axial | 630 mm | 209 mm | 626 mm | 400 VAC, 480 VAC | 890 RPM | 600 W | Wire Leads - 2 | A6D630 | ||||||||||
Not Available Online | Axial | 51 mm | 171 mm | 230 VAC | Quick Connect Terminal | IP20 | W2E143 | |||||||||||||
Mfr: A2D160-AA22-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 161x62.5mm Round, 400VAC, 40W, 2800RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 161 mm | 62.5 mm | 161 mm | 400 VAC, 480 VAC | Ball | 2800 RPM | 40 W | Wire Leads - 4 | IP44 | A2D160 | ||||||||
0In Stock | Axial | 110 VAC | Wire Leads - 2 | CHACB1H-A-15050B | ||||||||||||||||
0In Stock | Axial | 220 VAC | Wire Leads - 2 | CHACB2H-A-12038B | ||||||||||||||||
Mfr: S2E300-BC47-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 372x106mm Round, 230VAC, 2440-2700m3/h, 2x Wire, IP44 | 0In Stock | Axial | 300 mm | 97.5 mm | 300 mm | 230 VAC | Ball | 2900 RPM | 200 W | Wire Leads - 4 | IP44 | 150 Pa | S2E300 | VNP0300X2MJS |