AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E315-AC08-19 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 312x83.4mm Round, 230VAC, 95/135W, 1370/1530RPM, 75Pa/65Pa, IP44 | Not Available Online | Axial | 312 mm | 83.4 mm | 312 mm | 230 VAC | Ball | 1370 RPM, 1530 RPM | 95 W, 135 W | IP44 | 75 Pa, 65 Pa | A4E315 | ||||||||
Mfr: R87F-A6A85HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 230 VAC | R87F | R87FA6A85HP | |||||||||||||||
Mfr: A2D300-AP02-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x101mm, IP44 Rated | 0In Stock | Axial | 300 mm | 101 mm | 300 mm | 230 VAC, 400 VAC | IP44 | A2D300 | ||||||||||||
Mfr: W4S200-HH04-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan with Wallring, 225x225x80mm, 230VAC, 50-60Hz, 455-520m3/h, IP44 | Not Available Online | Axial Fan | 225 mm | 80 mm | 225 mm | 230 VAC | Ball | 1370 RPM | 30 W | Plastic | Terminal Block | IP44 | W4S200 | VWLJ225XRMQS | ||||||
Mfr: A4E400-AP02-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 392mm, 230VAC, 1576CFM, Ball Bearing, 4x Lead Wires | Not Available Online | Axial | 392 mm | 392 mm | 230 VAC | 1576 CFM (44.6 m3/min) | Ball | Wire Leads - 4 | A4E400 | A4E 400-AP02 -02 | ||||||||||
Mfr: A4E450-AN05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 446x446x195mm, 230VAC, 50Hz, 6900m3/h, IP54, HyBlade | 0In Stock | A4E450 | VVY0450H4QKS | |||||||||||||||||
Mfr: A6E450-AJ08-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 446x446x127mm, 230VAC, 50Hz, 4450m3/h, IP44, HyBlade | 0In Stock | A6E450 | VVY0450H6NKS | |||||||||||||||||
Mfr: S4D315-AS10-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 391x391x117mm, 400VAC, 2310-2610m3/h, IP44 | 0In Stock | S4D315 | VNA0315H5MGS | |||||||||||||||||
Mfr: S4D400-BP12-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 521x521x152mm, 230-400VAC, 4000-4610m3/h, IP44 | 0In Stock | S4D400 | VMA0400X5NKS | |||||||||||||||||
Mfr: S4D450-ZU22-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 602x602x230mm, 400-480VAC, 6020-8000m3/h, IP54 | 0In Stock | S4D450 | VMA0450C5QMS | |||||||||||||||||
Mfr: S4E450-BP01-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 541x541x164mm, 230VAC, 5700-6500m3/h, IP44 | 0In Stock | S4E450 | VMA0450X4NLS | |||||||||||||||||
Mfr: W2D200-CI18-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 280x280x88mm, 230-400VAC, 940-1020m3/h, IP44 | 0In Stock | W2D200 | VUR0200X3MCS | |||||||||||||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 115 VAC | 21.2 CFM (0.6 m3/min) | Sleeve | 24 dBA | 2450 RPM | 11 W | IP20 | 8000TV | ||||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 18.2 CFM (0.52 m3/min) | Sleeve | 20 dBA | 2100 RPM | 12 W | IP20 | 8000TV | ||||||||
Mfr: A2E200-AF02-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | A2E200 | |||||||||||||||
Mfr: A4D315-AC20-50 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 312 mm | 101.5 mm | 312 mm | 230 VAC, 400 VAC | IP44 | A4D315 | ||||||||||||
Mfr: A2D240-AA02-06 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 240x240x72mm, 230VAC/400VAC, 125W, 2700RPM, Ball, IP44 | 0In Stock | Axial | 240 mm | 72 mm | 240 mm | 230 VAC, 400 VAC | Ball | 2700 RPM | 125 W | Wire Leads - 7 | IP44 | A2D240 | ||||||||
Mfr: A2D250-AA02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x85mm, 400VAC, 50-60Hz, 1685-1845m3/h, Ball Bearing, IP44 | Not Available Online | Axial | 230 VAC, 400 VAC | IP44 | A2D250 | VVY0250X3MGS A2D 250-AA02 -01 | ||||||||||||||
Mfr: 5656SU-007 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138CFM, 30W, 46dBA, 2700RPM, Terminal, IP54 | 0In Stock | Axial | 135 mm | 38 mm | 135 mm | 230 VAC | 138 CFM (3.9 m3/min) | Ball | 46 dBA | 2700 RPM | 30 W | Aluminum | Quick Connect Terminal | IP54 | 5600 | |||||
Mfr: W2E142-BB05-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 115VAC, 230CFM, 28W, 57dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 150 mm | 38 mm | 172 mm | 115 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 28 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: W2E200-CF02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 280x88mm Round, 230VAC, 740-830m3/h, 2x Wire, IP44 | 0In Stock | Axial | 280 mm | 86 mm | 200 mm | 230 VAC | Ball | 3120 RPM | 61 W | Wire Leads - 2 | IP44 | W2E200 | VUR0200X2MDS | |||||||
Mfr: W2E250-EC01-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x63mm, 230VAC, 1021CFM, 210W, 2900RPM, 2x Lead Wires | Not Available Online | Axial Fan | 250 mm | 63 mm | 250 mm | 230 VAC | 1021 CFM (28.9 m3/min) | 2900 RPM | 210 W | Wire Leads - 2 | W2E250 | |||||||||
Mfr: W4S200-CI04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 280x89mm Round, 230VAC, 50-60Hz, 470-540m3/h, IP44 | 0In Stock | Axial | 280 mm | 80 mm | 280 mm | 230 VAC | Ball | 1580 RPM | 27 W | IP44 | 50 Pa | W4S200 | VUR0200XRMCS | |||||||
Mfr: W2D300-CD02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Wallring, 397x397x110mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, IP44 | 0In Stock | Axial | 397 mm | 101 mm | 397 mm | 230 VAC, 400 VAC | IP44 | W2D300 | VUR0300X3MJS | |||||||||||
Mfr: W4D250-CI22-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC, 400 VAC | IP44 | W4D250 |