AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S2D250-BI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250mm, 400VAC, 2450/2810 m3/h, 100/140W, 2500/2650RPM, 150Pa, IP44 | 0In Stock | Axial | 250 mm | 250 mm | 400 VAC | 2450 m3/h, 2810 m3/h | Ball | 2500 RPM, 2650 RPM | 100 W, 140 W | IP44 | 150 Pa | S2D250 | ||||||||
Mfr: S2E200-BH38-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 245x68mm Round, 230VAC, 600CFM, 78W, 2900RPM, Ball, IP44 | 0In Stock | Axial | 245 mm | 68 mm | 245 mm | 230 VAC | 600 CFM (17 m3/min) | Ball | 2900 RPM | 78 W | Wire Leads - 4 | IP44 | S2E200 | |||||||
Mfr: S4D400-AP12-03 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 489x489x132mm, 230-400VAC, 4000-4610m3/h, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 1527 CFM (43.3 m3/min) | Ball | 70 dBA | 1690 RPM | 185 W | Wire Leads - 7 | IP44 | S4D400 | VMA0400X5NKS | |||||
Mfr: R87F-A3A93LP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 115 VAC | R87F | R87FA3A93LP | |||||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 58.9 CFM (1.67 m3/min) | Ball | 26 dBA | 1700 RPM | 13 W | Aluminum | Quick Connect Terminal | IP65 | 4000Z | 9244014912 | |||||
Mfr: A4D450-AP01-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial Fan | IP44 | A4D450 | ||||||||||||||||
Mfr: A4E330-AB18-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 330x330x87mm, 230VAC, 140W, 67dBA, 1600RPM, 75Pa, Ball, IP44 | Not Available Online | Axial Fan | 330 mm | 87 mm | 330 mm | 230 VAC | Ball | 67 dBA | 1600 RPM | 140 W | Wire Leads - 2 | IP44 | 75 Pa | A4E330 | ||||||
Mfr: A4E350-AR06-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | A4E350 | |||||||||||||||
Mfr: A6E315-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 312 mm | 230 VAC, 277 VAC | IP44 | A6E315 | ||||||||||||||
Mfr: A8D630-AD01-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP54 Rated | 0In Stock | Axial | 630 mm | 400 VAC | IP54 | A8D630 | ||||||||||||||
Mfr: S4D400-AP12-78 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 470x132mm Round, 230VAC, 2718CFM, 235W, 1695RPM, Ball, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 2718 CFM (77 m3/min) | Ball | 1695 RPM | 235 W | Wire Leads - 7 | IP44 | S4D400 | |||||||
Not Available Online | Axial Fan | 76 mm | 37 mm | 76 mm | 230 VAC | 17.7 CFM (0.5 m3/min) | Sleeve | 19 dBA | 2100 RPM | 12 W | IP20 | 8000TA | ||||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 13.5 CFM (0.38 m3/min) | Sleeve | 15 dBA | 1650 RPM | 9 W | IP20 | 8000TA | ||||||||
Mfr: FT-170-318-002 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Fan Tray, 19 Inch Width, 230VAC, 318CFM | Not Available Online | Fan Tray | 211 mm | 43 mm | 483 mm | 318 CFM (9 m3/min) | 54 W | IP20 | FT170AC | Fan Tray - 3 Fans | ||||||||||
0In Stock | Axial | 230 VAC | IP20 | 8000V | ||||||||||||||||
Mfr: W2E200-HH64-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 225x225x80mm, 230VAC, 500CFM, 60W, 56dBA, Terminal Block, IP44 | 0In Stock | Axial | 225 mm | 80 mm | 200 mm | 230 VAC | 500 CFM (14.2 m3/min) | Ball | 56 dBA | 60 W | Terminal Block | IP44 | W2E200 | |||||||
Mfr: W4E250-CH02-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x85mm Round, 230VAC, 645CFM, 48W, 61dBA, 1640RPM, Ball, IP44 | 0In Stock | Axial | 320 mm | 85 mm | 320 mm | 230 VAC | 645 CFM (18.3 m3/min) | Ball | 61 dBA | 1640 RPM | 48 W | Wire Leads - 2 | IP44 | W4E250 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 2750 RPM | 165 W | Wire Leads - 2 | IP20 | 4000Z | ||||||||||
Mfr: S2D200-BA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 245x76.6mm Round, 400VAC, 535CFM, 70W, 3150RPM, Ball, IP44 | 0In Stock | Axial | 245 mm | 76.6 mm | 195 mm | 230 VAC, 400 VAC | 535 CFM (15.1 m3/min) | Ball | 3150 RPM | 70 W | Wire Leads - 2 | IP44 | S2D200 | |||||||
Mfr: W2D250-CA02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 320x320x93mm, 230-400VAC, 1685-1845m3/h, 2x Wire, IP44 | Not Available Online | Axial | 320 mm | 85 mm | 320 mm | 230 VAC to 400 VAC | 1086 CFM (30.7 m3/min) | Ball | 75 dBA | 2950 RPM | 160 W | Wire Leads - 2 | IP44 | 300 Pa | W2D250 | VWR0250X3MGS | ||||
Mfr: W2E200-CI38-73 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 280x89mm Round, 230VAC, 83W, 2900RPM, 150Pa, Ball, IP44 | 0In Stock | Axial | 280 mm | 89 mm | 200 mm | 230 VAC | Ball | 2900 RPM | 83 W | Wire Leads - 2 | IP44 | 150 Pa | W2E200 | |||||||
Mfr: W2S130-AB03-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 130 mm | 230 VAC | IP44 | W2S130 | ||||||||||||||
Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 200 VAC | 88.3 CFM (2.5 m3/min) | Ball | 42 dBA | 2700 RPM | 14 W | Aluminum | Quick Connect Terminal | 63.7 Pa | R87F | R87FA4A15MP | |||||
Mfr: R87F-A4A83L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 200 VAC | R87F | R87FA4A83L | |||||||||||||||
0In Stock | Axial | 80 mm | 80 mm | 38 mm | 230 VAC | Wire Leads - 2 |