W2E250 - AC Fans
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2E250-CL08-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 254x254x85mm, 115VAC, 1100CFM, 160W, 71dBA, Ball, IP44 | Not Available Online | Axial Fan | 254 mm | 85 mm | 254 mm | 115 VAC | 1100 CFM (31.1 m3/min) | Ball | 71 dBA | 160 W | Wire Leads - 2 | IP44 | W2E250 | ||||||
Not Available Online | W2E250 | ||||||||||||||||||
Not Available Online | Axial Fan | 280 mm | 88.3 mm | 280 mm | 115 VAC | Ball | 2850 RPM | 175 W | Sheet Steel | Terminal Block | IP44 | 120 Pa | W2E250 | Thermal Overload Protector (TOP) Wired Internally | |||||
Mfr: W2E250-CB05-51 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial Fan | IP44 | W2E250 | |||||||||||||||
Not Available Online | W2E250 | ||||||||||||||||||
Mfr: W2E250-EC01-07 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 230VAC | Not Available Online | Axial Fan | 230 VAC | W2E250 | |||||||||||||||
Mfr: W2E250-HQ52-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 230VAC, 136/185W | Not Available Online | Axial | 92 mm | 25.4 mm | 92 mm | 230 VAC | 136 W, 185 W | W2E250 | |||||||||||
Not Available Online | W2E250 | ||||||||||||||||||
Not Available Online | W2E250 | ||||||||||||||||||
Not Available Online | Axial | 370 mm | 89 mm | 370 mm | 230 VAC | 1060 CFM (30 m3/min) | 71 dBA | 190 W | W2E250 | ||||||||||
Mfr: W2E250-CM06-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 254mm Round, 230VAC, 1100CFM | Not Available Online | Axial | 254 mm | 254 mm | 230 VAC | 1100 CFM (31.1 m3/min) | IP44 | W2E250 | |||||||||||
Not Available Online | Axial | 320 mm | 89 mm | 320 mm | 115 VAC | 1060 CFM (30 m3/min) | 71 dBA | 190 W | W2E250 | ||||||||||
Not Available Online | W2E250 | ||||||||||||||||||
Not Available Online | 1970 CFM (55.8 m3/min) | IP44 | W2E250 | ||||||||||||||||
Not Available Online | Axial | 320 mm | 89 mm | 320 mm | 115 VAC | 1060 CFM (30 m3/min) | 71 dBA | 190 W | W2E250 | ||||||||||
Mfr: W2E250-CE65-26 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial Fan | IP44 | W2E250 | |||||||||||||||
Not Available Online | Axial | 320 mm | 89 mm | 320 mm | 230 VAC | 1060 CFM (30 m3/min) | 71 dBA | 190 W | W2E250 |
- 1
- 2