AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2E200-HK86-01A TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 225 mm | 80 mm | 225 mm | 115 VAC | Terminal Block | IP44 | W2E200 | |||||||||||
Mfr: A2D200-AA02-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 195x72.5mm Round, 400VAC, 53/70W, 2800/3150RPM, 75Pa/100Pa, IP44 | 0In Stock | Axial | 195 mm | 72.5 mm | 195 mm | 400 VAC | Ball | 2800 RPM, 3150 RPM | 53 W, 70 W | IP44 | 75 Pa, 100 Pa | A2D200 | ||||||||
Mfr: W4D400-CP12-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 528x528x153mm, 230-400VAC, 4000-4610m3/h, 2x Wire, IP44 | 0In Stock | Axial | 126 mm | 117 mm | 502 mm | 230 VAC | Ball | 72 dBA | 1690 RPM | 185 W | Steel | Wire Leads - 2 | IP44 | W4D400 | VUR0400X5NKS | |||||
Mfr: W4E330-CP18-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 330mm, 230VAC, 1840CFM | 0In Stock | Axial | 330 mm | 330 mm | 230 VAC | 1840 CFM (52.1 m3/min) | W4E330 | |||||||||||||
Mfr: W4S200-HH16-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 200 mm | 115 VAC | IP44 | W4S200 | ||||||||||||||
0In Stock | Axial | 230 VAC | 4600 | |||||||||||||||||
Mfr: A2D250-AA02-82 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 230VAC, 2950CFM, 160W, 75dBA, 2950RPM, 300Pa, Terminal, IP44 Rated | Not Available Online | Axial | 230 VAC, 400 VAC | 2950 CFM (83.5 m3/min) | 75 dBA | 2950 RPM | 160 W | Steel | Quick Connect Terminal | IP44 | 300 Pa | A2D250 | ||||||||
Mfr: W2E142-BB01-87 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x150x38mm, 230VAC, 230CFM, 57W, 57dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 150 mm | 38 mm | 150 mm | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 57 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: S4E450-AP01-07 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 450 mm | 230 VAC | Wire Leads - 4 | IP44 | S4E450 | |||||||||||||
Mfr: A4E300-AP26-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial Fan | 300 mm | 230 VAC | IP44 | A4E300 | Thermal Overload Protector (TOP) Wired Internally | |||||||||||||
Mfr: A4E420-AP02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 420mm Round, 230VAC, 3320CFM, 285W, 1680RPM, Ball, IP44 | 0In Stock | Axial | 420 mm | 420 mm | 230 VAC | 3320 CFM (94 m3/min) | Ball | 1680 RPM | 285 W | Wire Leads - 4 | IP44 | A4E420 | ||||||||
Mfr: S4E250-BI02-72 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 290x59mm Round, 230VAC, 45W, 1630RPM, 44.8Pa, Ball, IP44 | 0In Stock | Axial | 290 mm | 59 mm | 251 mm | 230 VAC | Ball | 1630 RPM | 45 W | Wire Leads - 4 | IP44 | 44.8 Pa | S4E250 | |||||||
Mfr: S4E315-BP18-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 375x375x83mm, 230VAC, 1672CFM, 120W, 64dBA, 1650RPM, 120Pa, IP44 | 0In Stock | Axial | 375 mm | 83 mm | 315 mm | 230 VAC | 1672 CFM (47.3 m3/min) | Ball | 64 dBA | 1650 RPM | 120 W | Wire Leads - 4 | IP44 | 120 Pa | S4E315 | Thermal Overload Protector (TOP) Wired Internally | ||||
Mfr: A4E360-AI07-73 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | A4E360 | |||||||||||||||
Mfr: W2E200-CI38-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 280x280x89mm, 230VAC, 50-60Hz, 890-990m3/h, 2x Wire, IP44 | Not Available Online | Axial | 200 mm | 80 mm | 200 mm | 230 VAC | 600 CFM (17 m3/min) | Ball | 62 dBA | 77 W | Steel | Wire Leads - 2 | IP44 | W2E200 | VUR0200X2MCS | |||||
Mfr: A2D250-AE22-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial Fan | IP44 | A2D250 | ||||||||||||||||
Mfr: W2D250-GA02-07 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 268x268x82.5mm, 400VAC, 618CFM, 180W, 3000RPM, 280Pa, Ball, IP44 | Not Available Online | Axial | 268 mm | 82.5 mm | 250 mm | 400 VAC | 618 CFM (17.5 m3/min) | Ball | 3000 RPM | 180 W | Wire Leads - 2 | IP44 | 280 Pa | W2D250 | W2D 250-GA02 -07 | |||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 115 VAC | 8000N | ||||||||||||||
Mfr: W3G800-GU21-03F TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan | Not Available Online | Axial | 970 mm | 308 mm | 970 mm | 400 VAC | 11156.5 CFM (315.92 m3/min) | Ball | 1100 RPM | 3.025 kW | Aluminum | Terminal Block | IP55 | 260 Pa | W3G800 | 8500001155 | ||||
Mfr: A6E350-AN24-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 352x352x110mm, 230VAC, 2210-2570m3/h, IP44, HyBlade | 0In Stock | A6E350 | VVY0350H6NGS | |||||||||||||||||
Mfr: A6E360-AA08-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x360x103mm, 230VAC, 1850-2060m3/h, IP44 | 0In Stock | A6E360 | VVY0360X6MGS | |||||||||||||||||
Mfr: A6E400-AP10-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 392x392x109mm, 230VAC, 3290-3780m3/h, IP44 | 0In Stock | A6E400 | VVY0400X6NGS | |||||||||||||||||
Mfr: A6E450-AU04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 446x446x173mm, 230VAC, 4830-5500m3/h, IP54, HyBlade | 0In Stock | A6E450 | VVY0450H6QHS | |||||||||||||||||
Mfr: S4E400-AP02-04 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 489x489x132mm, 230VAC, 4235-4950m3/h, IP44 | 0In Stock | S4E400 | VNA0400X4NKS | |||||||||||||||||
Mfr: S4E450-AN05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 538x538x194mm, 230VAC, 50Hz, 6900m3/h, IP54 | 0In Stock | S4E450 | VMA0450H4QKS |