AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S2D300-BP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x109mm Round, 400VAC, 1301CFM, 210W, 2580RPM, 200Pa, Ball, IP44 | 0In Stock | Axial | 360 mm | 109 mm | 230 VAC, 400 VAC | 1301 CFM (36.8 m3/min) | Ball | 2580 RPM | 210 W | Wire Leads - 7 | IP44 | 200 Pa | S2D300 | |||||||
Mfr: S4D250-BA04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 73 mm | 250 mm | 230 VAC, 400 VAC | IP44 | S4D250 | |||||||||||||
Mfr: S4D450-AU01-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 522x145mm Round, 400VAC, 3584CFM, 415W, 1360RPM, Ball, IP54 | 0In Stock | Axial | 522 mm | 145 mm | 450 mm | 400 VAC | 3584 CFM (101 m3/min) | Ball | 1360 RPM | 415 W | Wire Leads - 7 | IP54 | S4D450 | |||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 115 VAC | 15.9 CFM (0.45 m3/min) | Sleeve | 18 dBA | 1850 RPM | 8 W | IP20 | 8000TV | ||||||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 230 VAC | 17.1 CFM (0.48 m3/min) | Sleeve | 26 dBA | 1750 RPM | 9 W | Aluminum | Quick Connect Terminal | IP20 | 8000A | 9244014674, VUCF080AQHDS, 8880 A 9244014674 | |||||
Mfr: W2E142-BB05-28 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 115VAC, 230CFM, 24W, 57dBA, 3350RPM, Terminal, IP22 | 0In Stock | Axial | 150 mm | 38 mm | 172 mm | 115 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 3350 RPM | 24 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | |||||
Mfr: W4S200-CH04-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 200mm, 230VAC, 315CFM, IP44 Rated | Not Available Online | Axial Fan | 200 mm | 200 mm | 230 VAC | 315 CFM (8.9 m3/min) | IP44 | W4S200 | ||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.1 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Wire Leads - 2 | IP20 | 4000Z | |||||||
Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 115 VAC to 230 VAC | 206 CFM (5.8 m3/min) | 50 dBA | 2850 RPM | 14 W | Wire Leads - 2 | IP68 | AC6200N | 9205414002 | |||||||
0In Stock | Axial | 113 mm | 37 mm | 113 mm | 230 VAC | 81.2 CFM (2.3 m3/min) | Sleeve | 41 dBA | 2550 RPM | 19 W | IP20 | 4600TA | ||||||||
Mfr: S4E350-AA06-17 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x178mm Round, 230VAC, 1895CFM, 195W, 1550RPM, Ball, IP44 | Not Available Online | Axial | 353 mm | 178 mm | 350 mm | 230 VAC | 1895 CFM (53.7 m3/min) | Ball | 1550 RPM | 195 W | Wire Leads - 2 | IP44 | S4E350 | |||||||
Mfr: S6E315-BP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 315 mm | 230 VAC, 277 VAC | IP44 | S6E315 | ||||||||||||||
Mfr: S4E360-AI07-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 360 mm | 230 VAC | Wire Leads - 4 | IP44 | S4E360 | |||||||||||||
Mfr: S4E500-AJ01-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 497x197mm Round, 230VAC, 5060CFM, 600W, 1225RPM, Ball, IP54 | Not Available Online | Axial Fan | 497 mm | 197 mm | 497 mm | 230 VAC | 5060 CFM (143 m3/min) | Ball | 1225 RPM | 600 W | Wire Leads - 2 | IP54 | S4E500 | |||||||
Mfr: W4S250-CI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x85mm Round, 230VAC, 685CFM, 63W, 1600RPM, Ball, IP44 | 0In Stock | Axial | 320 mm | 85 mm | 320 mm | 230 VAC | 685 CFM (19.4 m3/min) | Ball | 1600 RPM | 63 W | Wire Leads - 2 | IP44 | W4S250 | |||||||
Mfr: S4E315-AP18-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 375x375x80mm, 230VAC, 1672CFM, 120W, 64dBA, 1650RPM, 120Pa, IP44 | 0In Stock | Axial | 375 mm | 80 mm | 315 mm | 230 VAC | 1672 CFM (47.3 m3/min) | Ball | 64 dBA | 1650 RPM | 120 W | Wire Leads - 2 | IP44 | 120 Pa | S4E315 | Thermal Overload Protector (TOP) Wired Internally | ||||
Mfr: W2E200-CH38-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 280x280x88mm, 230VAC, 50-60Hz, 890-990m3/h, 2x Wire, IP44 | 0In Stock | Axial | 280 mm | 89 mm | 200 mm | 230 VAC | 582 CFM (16.5 m3/min) | Ball | 2900 RPM | 78 W | Wire Leads - 2 | IP44 | W2E200 | VWR0200X2MCS | ||||||
Mfr: W2D250-GA08-08 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 268x268x86.9mm, 380VAC, 110W, 2550RPM, Ball Bearing, IP44 Rated | 0In Stock | Axial | 268 mm | 86.9 mm | 250 mm | 380 VAC | Ball | 2550 RPM | 110 W | IP44 | W2D250 | W2D 250-GA08 -08 | ||||||||
Mfr: W2E200-CE31-14 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 200 mm | 230 VAC | IP44 | W2E200 | ||||||||||||||
Mfr: W2E250-CM06-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x320x85mm, 230VAC, 1100CFM, 160W, 71dBA, Ball, IP44 | 0In Stock | Axial | 320 mm | 85 mm | 250 mm | 230 VAC | 1100 CFM (31.1 m3/min) | Ball | 71 dBA | 160 W | Wire Leads - 2 | IP44 | W2E250 | |||||||
0In Stock | Axial | 280 mm | 80 mm | 280 mm | 460 VAC | Wire Leads - 4 | W2D250 | |||||||||||||
Mfr: S4E360-EC20-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360mm, 230VAC, 115/145W, 1320/1430RPM, 55Pa/40Pa, Ball, IP44 | 0In Stock | Axial | 360 mm | 360 mm | 230 VAC | Ball | 1320 RPM, 1430 RPM | 115 W, 145 W | Wire Leads - 4 | IP44 | 55 Pa, 40 Pa | S4E360 | ||||||||
Mfr: S4E360-EI07-55 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 360 mm | 230 VAC | IP44 | S4E360 | ||||||||||||||
Mfr: A2D240-AA02-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial | 240 mm | 72.5 mm | 240 mm | 230 VAC, 400 VAC | IP44 | A2D240 | ||||||||||||
Not Available Online | Axial | 136.8 mm | 56.5 mm | 136.8 mm | 230 VAC | Ball | A2S130 |