AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2E250-CL06-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250mm, 230VAC, 1100 m3/h, 160W, 71dBA | Not Available Online | Axial Fan | 250 mm | 250 mm | 230 VAC | 1100 m3/h | 71 dBA | 160 W | W2E250 | |||||||||||
Mfr: A4D300-AS34-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 300x300x75mm, 400VAC, 50-60Hz, 1700-1900m3/h, Ball, IP44, HyBlade | Not Available Online | Axial | Wire Leads - 4 | A4D300 | VVY0300H5MES | |||||||||||||||
Not Available Online | Axial | Wire Leads - 6 | S2E200 | |||||||||||||||||
Not Available Online | Axial Fan | S2E300 | ||||||||||||||||||
Not Available Online | Axial Fan | S4D330 | ||||||||||||||||||
Mfr: A2E250-AN49-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 251mm, 115VAC, 75W, 2030RPM, 60Pa, Ball Bearing, IP44 Rated | Not Available Online | Axial Fan | 251 mm | 251 mm | 115 VAC | Ball | 2030 RPM | 75 W | IP44 | 60 Pa | A2E250 | |||||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 14.1 CFM (0.4 m3/min) | Sleeve | 15 dBA | 1650 RPM | 9 W | IP20 | 8000TV | ||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | IP20 | 4000Z | VWCF119XQHJS, 4856 ZW 9244014826 9244014826 | ||||||||||||
Mfr: A2D300-AD02-36 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x101mm, IP44 Rated | 0In Stock | Axial | 300 mm | 101 mm | 300 mm | 230 VAC, 400 VAC | IP44 | A2D300 | ||||||||||||
Mfr: A2D300-AP08-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x101mm | 0In Stock | Axial | 300 mm | 101 mm | 300 mm | 230 VAC, 400 VAC | A2D300 | |||||||||||||
0In Stock | Axial | 480 VAC | A4D200 | |||||||||||||||||
Mfr: S2D250-BH02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 290x69.9mm Round, 400VAC, 1000CFM, 140W, 2650RPM, Ball, IP44 | 0In Stock | Axial | 290 mm | 69.9 mm | 250 mm | 230 VAC, 400 VAC | 1000 CFM (28.3 m3/min) | Ball | 2650 RPM | 140 W | Wire Leads - 2 | IP44 | S2D250 | |||||||
Mfr: S4D250-BI22-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 250 mm | 230 VAC, 400 VAC | Wire Leads - 7 | IP44 | S4D250 | |||||||||||||
Mfr: S4D400-AP12-77 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 470x132mm Round, 460VAC, 2718CFM, 235W, 1695RPM, Ball, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 2718 CFM (77 m3/min) | Ball | 1695 RPM | 235 W | Wire Leads - 7 | IP44 | S4D400 | |||||||
Mfr: S2E250-AE31-08 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x88.7mm Round, 115VAC, 166W, 2690RPM, 110Pa, Ball, IP44 | 0In Stock | Axial | 300 mm | 88.7 mm | 300 mm | 115 VAC | Ball | 2690 RPM | 166 W | Wire Leads - 2 | IP44 | 110 Pa | S2E250 | |||||||
Mfr: A2E250-AE65-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x84.5mm Round, 230VAC, 165W, 2750RPM, 130Pa, Ball, IP44 | 0In Stock | Axial | 250 mm | 84.5 mm | 250 mm | 230 VAC | Ball | 2750 RPM | 165 W | Wire Leads - 2 | IP44 | 130 Pa | A2E250 | |||||||
Mfr: W2D170-AA04-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 240x72mm Round, 230VAC, 45/43W, 2750/3100RPM, Ball, IP44 | Not Available Online | Axial | 240 mm | 72 mm | 170 mm | 230 VAC, 400 VAC | Ball | 2750 RPM, 3100 RPM | 43 W, 45 W | Wire Leads - 9 | IP44 | W2D170 | ||||||||
Mfr: W2E142-BB01-28 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 230CFM, 28W, 57dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 172 mm | 38 mm | 150 mm | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 28 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: W2S130-AA01-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x55mm Round, 220VAC, IP20 Rated | 0In Stock | Axial | 150 mm | 55 mm | 130 mm | 220 VAC | IP20 | W2S130 | ||||||||||||
Not Available Online | Axial | 100 VAC | R87F | R87FA1A15MP | ||||||||||||||||
0In Stock | Axial | 113 mm | 37 mm | 113 mm | 115 VAC | 86.5 CFM (2.4 m3/min) | Sleeve | 43 dBA | 2900 RPM | 18 W | 4600TA | |||||||||
Mfr: A4E350-AA06-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x104mm Round, 230VAC, 50-60Hz, 2850-3190m3/h, 2x Wire, IP44 | Not Available Online | Axial | 353 mm | 101.5 mm | 353 mm | 230 VAC | 1107 CFM (31.3 m3/min) | Ball | 1550 RPM | 205 W | Wire Leads - 2 | IP44 | 90.5 Pa | A4E350 | VAY0350X4MJS A4E 350-AA06 -02 | |||||
Mfr: A4E360-AC20-06 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x103mm Round, 230VAC, 50-60Hz, 2275-2440m3/h, 2x Wire, IP44 | 0In Stock | Axial | 360 mm | 360 mm | 230 VAC | 1440 CFM (40.8 m3/min) | Ball | 1430 RPM | 145 W | Wire Leads - 2 | IP44 | A4E360 | VAY0360X4MGS | |||||||
Mfr: S4E350-BP06-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | S4E350 | |||||||||||||||
Mfr: W2D250-CH14-15 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x86.5mm Round, 460VAC, 160W, 2750RPM, 120Pa, Ball, IP44 | 0In Stock | Axial | 320 mm | 86.5 mm | 250 mm | 460 VAC | Ball | 2750 RPM | 160 W | Wire Leads - 2 | IP44 | 120 Pa | W2D250 |