AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 300 mm | 83 mm | 300 mm | 230 VAC | 1077 CFM (30.5 m3/min) | 66 dBA | 1450 RPM | 105 W | IP44 | A4E300 | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial | 805 mm | 218 mm | 805 mm | 230 VAC | 8000 CFM (227 m3/min) | Ball | 77 DBA | 1 kW | Steel | Wire Leads | FC063 | ||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 22 CFM (0.62 m3/min) | Ball | W2S076 | |||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | |||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 115 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | |||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 24 CFM (0.68 m3/min) | Ball | W2S076 | |||||||||||||
Not Available Online | Axial | 320 mm | 89 mm | 320 mm | 230 VAC | 1060 CFM (30 m3/min) | 71 dBA | 190 W | W2E250 | |||||||||||
Not Available Online | Axial | 320 mm | 89 mm | 320 mm | 115 VAC | 1060 CFM (30 m3/min) | 71 dBA | 190 W | W2E250 | |||||||||||
Not Available Online | Axial | 195 mm | 89 mm | 195 mm | 230 VAC | 262 CFM (7.4 m3/min) | Ball | 53 dBA | 34 W | Wire Leads | W4S200 | |||||||||
Not Available Online | W2E200 | |||||||||||||||||||
Not Available Online | Axial | 370 mm | 84 mm | 370 mm | 230 VAC | 520 CFM (14.7 m3/min) | 69 dBA | 82 W | W2E200 | |||||||||||
Not Available Online | Axial | 370 mm | 84 mm | 370 mm | 115 VAC | 520 CFM (14.7 m3/min) | 69 dBA | 82 W | W2E200 | |||||||||||
Not Available Online | Axial | 397 mm | 89 mm | 397 mm | 115 VAC | 1589 CFM (45 m3/min) | 76 dBA | 230 W | W2E300 | |||||||||||
Not Available Online | S1G300 | |||||||||||||||||||
Not Available Online | Axial | 420 mm | 91 mm | 420 mm | Ball | 74 dBA | 285 W | Wire Leads | W4E420 | |||||||||||
Mfr: AxiACi120-00206 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 120x120x38mm, 115/230VAC, 138m3/h, 4.4W, 42dBA, 3300RPM, 92Pa, IP65 | Not Available Online | Axial | AxiACi 120 | VWCF119DSGLS | ||||||||||||||||
Mfr: AxiACi92R-00283 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 92x92x38mm, 115/230VAC, 60m3/h, 3.4W, 44dBA, 4500RPM, 155Pa, IP65 | Not Available Online | Axial | AxiACi 92 | VWCF092DSGJS | ||||||||||||||||
Mfr: AxiACi92U-00286 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 92x92x38mm, 115/230VAC, 60m3/h, 3.4W, 44dBA, 4500RPM, 155Pa, IP65 | Not Available Online | Axial | AxiACi 92 | VWCF092DSGJS | ||||||||||||||||
Not Available Online | Axial | 172 mm | 115 VAC | W1G172 | ||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial Fan | W3G450 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial | 230 VAC | 900 CFM (25.5 m3/min) | Ball | 1500 RPM | 85 W | Wire Leads | IP44 | A4E300 | |||||||||||
Not Available Online | Axial | 75.4 mm | 230 VAC | Ball | 1500 RPM | 85 W | Wire Leads | IP44 | A4E300 |