AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2E250-HJ28-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 280x280x80mm, 230VAC, 160W, 2850RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 280 mm | 80 mm | 250 mm | 230 VAC | Ball | 2850 RPM | 160 W | Wire Leads - 2 | IP44 | W2E250 | ||||||||
Not Available Online | Axial | 92 mm | 38 mm | 92 mm | 115 VAC | 84.8 CFM (2.4 m3/min) | Ball | 55 dBA | 6800 RPM | 12 W | Plastic | Wire Leads - 2 | IP20 | AC8300H | VWCJ092JSGKS, AC 3200 JH 9203510002 9203510002 | |||||
Mfr: A4E300-AS72-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x70.5mm, 230VAC, 72W, 1320RPM, Ball Bearing, IP44 Rated | 0In Stock | Axial | 300 mm | 70.5 mm | 300 mm | 230 VAC | Ball | 1320 RPM | 72 W | IP44 | A4E300 | Thermal Overload Protector (TOP) Wired Internally | ||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 67.7 CFM (1.92 m3/min) | Sleeve | 30 dBA | 1900 RPM | 13 W | Aluminum | Quick Connect Terminal | IP20 | 4000Z | 9274014876 | |||||
Mfr: W2E200-HH82-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 225x225x80mm, 115VAC, 606CFM, 60W, 56dBA, Terminal Block, IP44 | 0In Stock | Axial | 225 mm | 80 mm | 200 mm | 115 VAC | 606 CFM (17.2 m3/min) | Ball | 56 dBA | 60 W | Terminal Block | IP44 | W2E200 | |||||||
Mfr: A2D200-AI18-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x197x64mm, 400VAC, 50-60Hz, 940-1020m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 200 mm | 73 mm | 200 mm | 400 VAC | 530 CFM (15 m3/min) | Ball | 68 dBA | 2600 RPM, 2900 RPM | 68 W, 70 W | Wire Leads - 2 | IP44 | 140 Pa | A2D200 | VAY0200X3MCS A2D 200-AI18 -01 | ||||
Mfr: S2E250-BE65-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250mm | Not Available Online | Axial | 250 mm | 250 mm | 230 VAC | S2E250 | ||||||||||||||
Mfr: W4E350-XD02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 480x480x210mm, 230VAC, 50Hz, 3000m3/h, IP44, AxiEco | 0In Stock | W4E350 | VWA0350C4NGS | |||||||||||||||||
Mfr: W4E400-CP02-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 528x528x152mm, 230VAC, 4235-4950m3/h, 2x Wire, IP44 | 0In Stock | Axial | 400 mm | 80 mm | 400 mm | 230 VAC | 2910 CFM (82.4 m3/min) | Ball | 73 dBA | 240 W | Wire Leads - 2 | IP44 | W4E400 | VUR0400X4NKZ | ||||||
Mfr: R87T-A6A15H-WR TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 230 VAC | R87T | R87TA6A15HWR | |||||||||||||||
Mfr: W2E143-AA09-25 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 171.5x51mm Round, 230VAC, 26W, 3300RPM, Ball, 2x Lead Wires, IP20 | 0In Stock | Axial | 171.5 mm | 51 mm | 171.5 mm | 230 VAC | Ball | 3300 RPM | 26 W | Wire Leads - 2 | IP20 | W2E143 | W2E 143-AA09-25 | |||||||
0In Stock | Axial | 230 VAC | A2E200 | |||||||||||||||||
Mfr: S2E300-AP02-50 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Guard Grill, 377x377x180mm, 230VAC, 50-60Hz, 3410-3740m3/h, IP44 | 0In Stock | Axial | 298 mm | 230 VAC | Wire Leads - 4 | S2E300 | VMA0300X2NGS | |||||||||||||
Mfr: A4E300-AS72-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x80mm Round, 230VAC, 50-60Hz, 1800-2070m3/h, IP44, HyBlade | 0In Stock | Axial | 300 mm | 80.4 mm | 300 mm | 230 VAC | A4E300 | VAY0300H4MES | ||||||||||||
Mfr: 8315100286 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 60 m3/h, 3.4W, 44dBA, 4500RPM, 155Pa, IP65 | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 115 VAC to 230 VAC | 60 m3/h | Ball | 44 dBA | 4500 RPM | 3.4 W | IP65 | 155 Pa | VWCF | 5912-AXIACI92R-00286 AXIACI92R-00286 | |||||
Mfr: A2E250-AE31-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x39mm, 115VAC, 115W, 2500RPM, 2x Lead Wires | 0In Stock | Axial | 250 mm | 39 mm | 250 mm | 115 VAC | 2500 RPM | 115 W | Wire Leads - 2 | A2E250 | A2E 250-AE31 -16 | |||||||||
Not Available Online | Axial | 92 mm | 70 mm | 92 mm | 115 VAC to 230 VAC | Ball | Plastic | Wire Leads - 2 | AC3200 | 9203510006 | ||||||||||
0In Stock | Axial | 220 VAC | Wire Leads - 2 | CHACB2H-A-15050B | ||||||||||||||||
Mfr: A2E250-AL86-74 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 250x250x73mm, 115VAC, 110/160W, 2700RPM, 100Pa, 4x Lead Wires, IP44 | 0In Stock | Axial | 250 mm | 73 mm | 250 mm | 115 VAC | Ball | 2700 RPM | 110 W, 160 W | Wire Leads - 4 | IP44 | 100 Pa | A2E250 | A2E250AL8674 | ||||||
Mfr: A2E170-AF23-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230VAC, 47/53W, 3150RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 170 mm | 65 mm | 170 mm | 230 VAC | Ball | 2700 RPM, 3150 RPM | 47 W, 53 W | Wire Leads - 2 | IP44 | A2E170 | A2E 170-AF23 -01 | |||||||
Mfr: W4E400-CP02-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 400x400x80mm, 230VAC, 2910CFM, 240W, 73dBA, Ball, IP44 | 0In Stock | Axial | 400 mm | 80 mm | 400 mm | 230 VAC | 2910 CFM (82.4 m3/min) | Ball | 73 dBA | 240 W | Wire Leads - 2 | IP44 | W4E400 | |||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 106 CFM (3 m3/min) | Sleeve | 50 dBA | 2650 RPM | 18 W | Aluminum | Quick Connect Terminal | IP20 | 4600X | VUCF119XQHKS, 4650 X 9244014268 9244014268 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 106 CFM (3 m3/min) | Sintec | 45 dBA | 3100 RPM | 18 W | Quick Connect Terminal | IP20 | 4000Z | VWCF119AQHKS, 4600 Z 9274014803 9274014803 | ||||||
Mfr: R87F-A4A13HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 120 mm | 25 mm | 120 mm | 200 VAC | 1.9 CFM (0.05 m3/min) | Ball | 39 dBA | 2400 RPM | 14 W | Aluminum | Quick Connect Terminal | 44.1 Pa | R87F | R87FA4A13HP | ||||
Mfr: W2E250-HJ28-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 280x280x80mm, 230VAC, 1100CFM, 73dBA, 2600/2850RPM, Ball, IP44 | Not Available Online | Axial | 280 mm | 80 mm | 250 mm | 230 VAC | 1100 CFM (31.1 m3/min) | Ball | 73 dBA | 2600 RPM, 2850 RPM | 200 W | Aluminum | IP44 | W2E250 |