AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 352 mm | 352 mm | 230 VAC, 400 VAC | 3815 RPM | 185 W | IP44 | S4D350 | ||||||||||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 230 VAC | 106 CFM (3 m3/min) | Ball | W2K121 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | |||||||||||||
Not Available Online | Axial | 280 mm | 80 mm | 280 mm | 230 VAC | 600 CFM (17 m3/min) | Ball | 62 dBA | 77 W | W2E200 | ||||||||||
Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 115 VAC | 121 CFM (3.4 m3/min) | Ball, Sleeve | 46 dBA | Plastic | IP20 | 5900 | |||||||||
Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 230 VAC | 106 CFM (3 m3/min) | Sleeve | 43 dBA | 2700 RPM | 18 W | Aluminum | Quick Connect Terminal | IP20 | 5900 | ||||||
Not Available Online | Tubeaxial | 92 mm | 25 mm | 92 mm | 230 VAC | 26.5 CFM (0.75 m3/min) | Ball | 29 dBA | 2150 RPM | 6 W | Aluminum | IP20 | 3900 | |||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 115 VAC | 26.5 CFM (0.75 m3/min) | IP20 | 8000TA | ||||||||||||
Not Available Online | Axial | 115 VAC | IP20 | 8000V | ||||||||||||||||
Mfr: W2E250-CL08-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 254x254x85mm, 115VAC, 1100CFM, 160W, 71dBA, Ball, IP44 | Not Available Online | Axial Fan | 254 mm | 85 mm | 254 mm | 115 VAC | 1100 CFM (31.1 m3/min) | Ball | 71 dBA | 160 W | Wire Leads - 2 | IP44 | W2E250 | |||||||
Not Available Online | Axial | 350 mm | 350 mm | 115 VAC | 1450 CFM (41.1 m3/min) | W4E350A | ||||||||||||||
Not Available Online | Axial | 350 mm | 350 mm | 115 VAC | 1450 CFM (41.1 m3/min) | W4E350A | ||||||||||||||
Not Available Online | Tubeaxial | 4000Z | ||||||||||||||||||
Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 230 VAC | 106 CFM (3 m3/min) | Sleeve | 43 dBA | 2700 RPM | 18 W | Aluminum | Wire Leads | IP20 | 5900 | ||||||
Not Available Online | Axial | IP44 | W2D170 | |||||||||||||||||
Not Available Online | Tubeaxial | IP22 | W2E142 | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: W4E330-CP18-31 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial, 330mm, 230V, 2830/3230m3/h, 120/140W, 0.57/0.60A, 63/67dB, 1390/1600RPM | Not Available Online | Axial | 330 mm | 330 mm | IP44 | W4E330 | ||||||||||||||
Not Available Online | Axial | 250 mm | 250 mm | W2D250 | ||||||||||||||||
Not Available Online | Axial | 397 mm | 397 mm | W2E300 | ||||||||||||||||
Mfr: W6E450-CP02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 607x164mm Round, 230VAC, 4725-5450m3/h, 2x Wire, IP44 | Not Available Online | Axial Fan | 607 mm | 164 mm | 607 mm | 230 VAC | Ball | 1070 RPM | 225 W | Wire Leads - 2 | IP44 | 44.8 Pa | W6E450 | VWR0450X6NLS | ||||||
Not Available Online | Axial | A2D170 | ||||||||||||||||||
Not Available Online | Axial | 300 mm | 83 mm | 300 mm | 230 VAC | Ball | 1520 RPM | 110 W | Wire Leads | IP44 | 110 Pa | A4D300 | ||||||||
Not Available Online | Axial | 230 VAC | 670 CFM (19 m3/min) | Ball | 1550 RPM | 44 W | Wire Leads | IP44 | A4E250 |