AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | W2E200 | |||||||||||||||||||
Not Available Online | 230 VAC | 7800 | ||||||||||||||||||
Not Available Online | Axial | 330 mm | 91 mm | 330 mm | 230 VAC | 1840 CFM (52.1 m3/min) | Ball | 63 dBA | 145 W | Wire Leads | W4E330 | |||||||||
Not Available Online | Tubeaxial | 200 mm | 89 mm | 200 mm | 115 VAC | 315 CFM (8.9 m3/min) | Ball | 46 dBA | 27 W | Wire Leads | W4S200 | |||||||||
Not Available Online | S4D300 | |||||||||||||||||||
Not Available Online | S4E300 | |||||||||||||||||||
Not Available Online | S4E300 | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | W4D350 | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial | 540 mm | 188 mm | 540 mm | 115 VAC | 3830 CFM (108 m3/min) | Ball | 75 DBA | 360 W | Steel | Wire Leads | FC040 | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: AxiACi120-00179 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 120x120x38mm, 115/230VAC, 96m3/h, 1.7W, 27dBA, 1850RPM, 47Pa, IP65 | Not Available Online | Axial | AxiACi 120 | VWCF119DSGJS | ||||||||||||||||
Mfr: AxiACi120-00216 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 120x120x38mm, 115/230VAC, 64m3/h, 1.1W, 20dBA, 1500RPM, 32Pa, IP65 | Not Available Online | Axial | AxiACi 120 | VWCF119DSGHS | ||||||||||||||||
Not Available Online | W2S130 | |||||||||||||||||||
Mfr: A4E450-AO09-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 446x446x214mm, 230VAC, 50-60Hz, 7070-7860m3/h, Ball, IP54, HyBlade | Not Available Online | Axial | 446 mm | 148 mm | 446 mm | 230 VAC | 2607.4 CFM (73.83 m3/min) | Ball | 1390 RPM | 650 W | Terminal Block | IP54 | 115 Pa | A4E450 | Thermal Overload Protector (TOP) Wired Internally | VVY0450H4QMS | ||||
Not Available Online | Axial | 300 mm | 101 mm | 300 mm | 230 VAC, 400 VAC | A2D300 | ||||||||||||||
Not Available Online | Axial | |||||||||||||||||||
Not Available Online | Axial | R87F | ||||||||||||||||||
Not Available Online | Axial | R87F | ||||||||||||||||||
Not Available Online | Tubeaxial | IP65 | AC4300U | |||||||||||||||||
Mfr: W2D208-BA02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan with Wallring, 260x260x80mm, 400VAC, 50-60Hz, 820-920m3/h, IP44 | Not Available Online | Axial | W2D208 | VWEJ232X3MTS | ||||||||||||||||
Not Available Online | Axial | 397 mm | 397 mm | IP44 | W2E300 | |||||||||||||||
Not Available Online | Axial |