AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: W4E330-CP18-31 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial, 330mm, 230V, 2830/3230m3/h, 120/140W, 0.57/0.60A, 63/67dB, 1390/1600RPM | Not Available Online | Axial | 330 mm | 330 mm | IP44 | W4E330 | ||||||||||||||
Not Available Online | Axial | 230 VAC | 490 CFM (13.9 m3/min) | Ball | 3120 RPM | 61 W | Wire Leads | IP44 | A2E200 | |||||||||||
Not Available Online | Axial | 300 mm | 83 mm | 300 mm | 230 VAC | Ball | 1520 RPM | 110 W | Wire Leads | IP44 | 110 Pa | A4D300 | ||||||||
Not Available Online | Axial | 230 VAC | 670 CFM (19 m3/min) | Ball | 1550 RPM | 44 W | Wire Leads | IP44 | A4E250 | |||||||||||
Not Available Online | Axial | 300 mm | 230 VAC | IP44 | A4E300 | |||||||||||||||
Mfr: A4S250-AI02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 251x251x75mm, 230VAC, 50-60Hz, 1000-1160m3/h, Ball Bearing, IP44 | Not Available Online | Axial | 250 mm | 74 mm | 250 mm | 230 VAC | 512 CFM (14.5 m3/min) | Ball | 69 W | Wire Leads | A4S250 | VAY0250XRMES | ||||||||
Not Available Online | Axial | |||||||||||||||||||
Not Available Online | Axial | IP54 | W4D500 | |||||||||||||||||
Not Available Online | Axial | 104 mm | 230 VAC | 2205 CFM (62.4 m3/min) | Ball | 3000 RPM | 350 W | Wire Leads | IP44 | S2E300 | ||||||||||
Mfr: S4D350-BA06-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Guard Grill, 437x437x110mm, 230-400VAC, 2900-3300m3/h, IP44 | Not Available Online | Axial | 106 mm | 353 mm | 230 VAC, 400 VAC | 1932 CFM (54.7 m3/min) | Ball | 1620 RPM | 190 W | IP44 | S4D350 | VNP0350X5MJS | ||||||||
Not Available Online | Axial | IP44 | S4D350 | |||||||||||||||||
Not Available Online | Axial | 250 mm | 250 mm | W2D250 | ||||||||||||||||
Not Available Online | Axial | 397 mm | 397 mm | W2E300 | ||||||||||||||||
Mfr: W6E450-CP02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 607x164mm Round, 230VAC, 4725-5450m3/h, 2x Wire, IP44 | Not Available Online | Axial Fan | 607 mm | 164 mm | 607 mm | 230 VAC | Ball | 1070 RPM | 225 W | Wire Leads - 2 | IP44 | 44.8 Pa | W6E450 | VWR0450X6NLS | ||||||
Not Available Online | Axial | IP54 | A2E250 | |||||||||||||||||
Not Available Online | Axial | 300 mm | 83 mm | 300 mm | A4D300 | |||||||||||||||
Not Available Online | Axial | 300 mm | 83 mm | 300 mm | IP44 | A4D300 | ||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | W2E200 | |||||||||||||||||||
Not Available Online | W2E250 | |||||||||||||||||||
Not Available Online | 230 VAC | 7000 | ||||||||||||||||||
Not Available Online | 115 VAC | 7400 |