AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 230 VAC | 25 CFM / 31 CFM | Ball | 31 dBA / 35 dBA | 2800 RPM / 3300 RPM | 11 W | Steel | Quick Connect Terminal | IP20 | 43 Pa / 60 Pa | 8000V | 9274014608 VWCF080AQHFZ 8556 V 9274014608 9274014608 | ||||
Mfr: A2E250-AE65-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x85mm, 230VAC, 50-60Hz, 1710-1800m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 250 mm | 83 mm | 250 mm | 230 VAC | Ball | 73 dBA | 2750 RPM | 165 W | Wire Leads - 2 | IP44 | 130 Pa | A2E250 | VAY0250X2MGS | |||||
Mfr: W2E200-HH86-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 225x225x80mm, 115VAC, 50-60Hz, 925-1030m3/h, IP44 | 0In Stock | Axial | 225 mm | 80 mm | 200 mm | 115 VAC | 606 CFM (17.2 m3/min) | Ball | 61 dBA | 80 W | Terminal Block | IP44 | W2E200 | VWLJ225X2MUS W2E 200-HH86 -01 | ||||||
Mfr: S2E300-BC47-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 372x106mm Round, 230VAC, 2440-2700m3/h, 2x Wire, IP44 | 0In Stock | Axial | 300 mm | 97.5 mm | 300 mm | 230 VAC | Ball | 2900 RPM | 200 W | Wire Leads - 4 | IP44 | 150 Pa | S2E300 | VNP0300X2MJS | ||||||
Mfr: A2D160-AA22-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 161x62.5mm Round, 400VAC, 40W, 2800RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 161 mm | 62.5 mm | 161 mm | 400 VAC, 480 VAC | Ball | 2800 RPM | 40 W | Wire Leads - 4 | IP44 | A2D160 | ||||||||
Mfr: W2E250-CE65-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 320x320x93mm, 230VAC, 1710-1800m3/h, IP44 | 0In Stock | W2E250 | VWR0250X2MGS | |||||||||||||||||
Mfr: A6D630-AN01-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 630x630x209mm, 400VAC, 600W, 890RPM, 2x Lead Wires | Not Available Online | Axial | 630 mm | 209 mm | 626 mm | 400 VAC, 480 VAC | 890 RPM | 600 W | Wire Leads - 2 | A6D630 | ||||||||||
Mfr: W4E300-CS72-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 397x397x88mm, 230VAC, 1800-2070m3/h, IP44, HyBlade | 0In Stock | W4E300 | VWR0300H4MES | |||||||||||||||||
Mfr: R87T-A3A15HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 115 VAC | R87T | R87TA3A15HP | |||||||||||||||
Mfr: R87T-A3A15H-WR TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 115 VAC | R87T | R87TA3A15HWR | |||||||||||||||
Mfr: R87T-A4A07H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tubeaxial Fan | 0In Stock | Axial | 175 mm | 55 mm | 175 mm | 200 VAC | 205 CFM (5.8 m3/min) | Ball | 56 dBA | 3250 RPM | 40 W | Aluminum | Wire Leads - 2 | 88 Pa | R87T | R87TA4A07H | ||||
Mfr: R87T-A6A05H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 230 VAC | R87T | R87TA6A05H | |||||||||||||||
Mfr: R87F-A6A93HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 230 VAC | R87F | R87FA6A93HP | |||||||||||||||
0In Stock | Axial | 110 VAC | Wire Leads - 2 | CHACB1H-A-15050B | ||||||||||||||||
0In Stock | Axial | 220 VAC | Wire Leads - 2 | CHACB2H-A-12038B | ||||||||||||||||
Mfr: A4E400-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 392x392x117mm, 230VAC, 240W, 73dBA, 1700RPM, Ball, IP44 | 0In Stock | Axial | 392 mm | 117 mm | 392 mm | 230 VAC | Ball | 73 dBA | 1700 RPM | 240 W | Steel | Wire Leads - 4 | IP44 | A4E400 | A4E 400-AP02 -01 | |||||
Mfr: S4D350-BA06-08 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 422x167mm Round, 230VAC/400VAC, 1186CFM, 190W, 1620RPM, 150Pa, IP44 | 0In Stock | Axial | 422 mm | 167 mm | 353 mm | 230 VAC, 400 VAC | 1186 CFM (33.6 m3/min) | Ball | 1620 RPM | 190 W | IP44 | 150 Pa | S4D350 | |||||||
Mfr: A4D450-AP01-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 446x446x135mm, 230-400VAC, 5440-6040m3/h, IP44 | 0In Stock | A4D450 | VAY0450X5NLS | |||||||||||||||||
Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 230 VAC | 60 CFM (1.7 m3/min) | Ball | 36 dBA | 2350 RPM | 16 W | Aluminum | Quick Connect Terminal | 36.7 Pa | R87T | R87TA6A15MP | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Quick Connect Terminal | IP20 | 4000Z | VWCF119AQHKS, 4656 Z 9274014800 9274014800 | ||||||
Mfr: W2S130-BM15-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 172x150x55mm, 115VAC, 50-60Hz, 380-425m3/h, 2x Wire, IP20 | Not Available Online | Axial | 172 mm | 55 mm | 130 mm | 115 VAC | 250 CFM (7.1 m3/min) | Ball | 62 dBA | 3050 RPM | 46 W | Aluminum | Wire Leads - 2 | IP20 | W2S130 | VUEH150XQLPS | ||||
0In Stock | Axial | 135 mm | 38 mm | 135 mm | 115 VAC | 159 CFM (4.5 m3/min) | Ball | 50 dBA | 3100 RPM | 26 W | Aluminum | Wire Leads - 2 | IP20 | 5600 | VWCF135AQKMS, 5606 S 9245012002 9245012002 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 106 CFM (3 m3/min) | Ball | 51 dBA | 2650 RPM | 18 W | Plastic | Quick Connect Terminal | IP20 | 4600X | 9274014313 | |||||
Mfr: W2E208-BA20-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 | 0In Stock | Axial | 260 mm | 80 mm | 208 mm | 230 VAC | 544 CFM (15.4 m3/min) | Ball | 70 dBA | 87 W | Aluminum | Quick Connect Terminal | IP44 | W2E208 | ||||||
Mfr: W2E208-BA86-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 232x232x80mm, 115VAC, 544CFM, 87W, 70dBA, Ball Bearing, IP44 Rated | 0In Stock | Axial | 232 mm | 80 mm | 208 mm | 115 VAC | 544 CFM (15.4 m3/min) | Ball | 70 dBA | 87 W | IP44 | W2E208 |