AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | Axial | |||||||||||||||||||
Mfr: W2S130-AB25-19 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Tubeaxial Fan, 330mm, 115VAC, Lead Wires | Not Available Online | Tubeaxial | 330 mm | 330 mm | 115 VAC | IP44 | W2S130 | |||||||||||||
Mfr: W4E420-CP02-30 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial, 420mm, 230V, 4830/5630m3/h, 200/285W, 0.94/1.25A, 70/74dB, 1430/1680RPM | Not Available Online | Axial | 420 mm | 420 mm | IP44 | W4E420 | ||||||||||||||
Not Available Online | Axial | 263 mm | 480 VAC | 4995 CFM (141 m3/min) | Ball | 1620 RPM | 640 W | Wire Leads | IP54 | W4D450 | ||||||||||
Not Available Online | Tubeaxial | 150 mm | 55 mm | 150 mm | 230 VAC | 191 CFM (5.4 m3/min) | Ball | 49 DBA | 2800 RPM | 45 W | Wire Leads | IP20 | 7800 | |||||||
Not Available Online | Tubeaxial | |||||||||||||||||||
Not Available Online | Axial | A2D250 | ||||||||||||||||||
Not Available Online | Axial | 230 VAC, 400 VAC | IP44 | A4D250 | ||||||||||||||||
Not Available Online | Axial | IP44 | A4E250 | |||||||||||||||||
Not Available Online | Axial | 350 mm | 104 mm | 350 mm | Ball | 67 dBA | 1590 RPM | 190 W | Wire Leads | IP44 | 60 Pa | A4E350 | ||||||||
Not Available Online | Axial | IP44 | A4E350 | |||||||||||||||||
Mfr: S4E315-BA05-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 375x375x84mm, 230VAC, 1313CFM, 135W, 70dBA, 1610RPM, 80Pa, IP44 | Not Available Online | Axial Fan | 375 mm | 84 mm | 375 mm | 230 VAC | 1313 CFM (37.2 m3/min) | Ball | 70 dBA | 1610 RPM | 135 W | Wire Leads - 2 | IP44 | 80 Pa | S4E315 | Thermal Overload Protector (TOP) Wired Internally | S4E 315-BA05 -01 | |||
Not Available Online | Axial | 154 mm | 350 mm | 230 VAC | 1895 CFM (53.7 m3/min) | Ball | 1550 RPM | 195 W | Wire Leads | IP44 | S4E350 | |||||||||
Mfr: W1G200-EB91-45 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, ESM (Energy Saving Motor) | Not Available Online | Axial | W1G200 | |||||||||||||||||
Not Available Online | Axial | W2D250 | ||||||||||||||||||
Not Available Online | Axial | IP54 | W4E500 | |||||||||||||||||
Not Available Online | Tubeaxial | 115 VAC | 4000Z | 9244014879 | ||||||||||||||||
Mfr: S2D300-BP06-15 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 360x104mm Round, 460VAC, 1945CFM, 295W, 2700RPM, Ball, IP44 | Not Available Online | Axial Fan | 360 mm | 104 mm | 360 mm | 460 VAC | 1945 CFM (55.1 m3/min) | Ball | 2700 RPM | 295 W | Wire Leads - 2 | IP44 | S2D300 | |||||||
Not Available Online | Axial | 69 mm | 230 VAC | 604 CFM (17.1 m3/min) | Ball | 2900 RPM | 78 W | Wire Leads | S2E200 | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 3800 | ||||||||||||||||||
Not Available Online | Axial | S4D450 | ||||||||||||||||||
Not Available Online | W2E200 | |||||||||||||||||||
Not Available Online | 115 VAC | 6000 |