AC Fans
1.370 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2E200-AF02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 195x195x70mm, 230VAC, 50-60Hz, 740-830m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 200 mm | 73 mm | 200 mm | 230 VAC | 489 CFM (13.8 m3/min) | Ball | 69 dBA | 3120 RPM | 61 W | Wire Leads - 2 | IP44 | 200 Pa | A2E200 | VAY0200X2MDS A2E 200-AF02 -02 | ||||
0In Stock | ||||||||||||||||||||
0In Stock | Axial | 92 mm | 38 mm | 92 mm | 115 VAC | 35.3 CFM (1 m3/min) | Ball | 29 dBA | 2150 RPM | 8 W | IP20 | 3000 | 9244014709 | |||||||
Mfr: W2S130-AA25-72 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x55mm, 115VAC, 41W, 2800RPM, 120Pa, Ball, IP20 | 0In Stock | Axial | 150 mm | 55 mm | 130 mm | 115 VAC | Ball | 2800 RPM | 41 W | Aluminum | Wire Leads - 2 | IP20 | 120 Pa | W2S130 | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | R87TA3A05H | |||||||||||||||||||
0In Stock | Axial | 100 VAC | R87F | R87FA1A15LP | ||||||||||||||||
Mfr: R87F-A3A13HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 120 mm | 25 mm | 120 mm | 115 VAC | 77.7 CFM (2.2 m3/min) | Ball | 43 dBA | 2800 RPM | 12 W | Aluminum | Quick Connect Terminal | 42.2 Pa | R87F | R87FA3A13HP | ||||
Mfr: R87F-A4A13LP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | Axial | 200 VAC | R87F | R87FA4A13LP | |||||||||||||||
Mfr: R87T-A1A15H-WR TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 100 VAC | R87T | R87TA1A15HWR | |||||||||||||||
Mfr: R87T-A3A07H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | Axial | 115 VAC | R87T | R87TA3A07H | |||||||||||||||
0In Stock | Axial | 220 VAC | Wire Leads - 2 | CHACB2L-A-8025B | ||||||||||||||||
Mfr: W4S250-CA02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 320x93mm Round, 230VAC, 870-1000m3/h, 2x Wire, IP44 | 0In Stock | Axial | 320 mm | 85 mm | 320 mm | 230 VAC | Ball | 1620 RPM | 75 W | Wire Leads - 2 | IP44 | 100 Pa | W4S250 | VWR0250XRMES | ||||||
0In Stock | Axial | 92 mm | 38 mm | 92 mm | 230 VAC | 28.8 CFM (0.82 m3/min) | Sleeve | 24 dBA | 1750 RPM | 9 W | Aluminum | IP20 | 3000 | |||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | Ball | 40 dBA | 2650 RPM | IP65 | 4000Z | 9244014007 | |||||||||
Mfr: A2E250-AE65-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x82.5mm Round, 230VAC, 1035CFM, 175W, 2750RPM, 2x Wire, IP44 | 0In Stock | Axial | 250 mm | 82.5 mm | 250 mm | 230 VAC | 1035 CFM (29.3 m3/min) | Ball | 2750 RPM | 175 W | Wire Leads - 2 | IP44 | A2E250 | |||||||
Mfr: A4D350-AN08-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 352x352x110mm, 230-400VAC, 3310-3750m3/h, 2x Wire, IP44, HyBlade | 0In Stock | Axial | 352 mm | 97.3 mm | 352 mm | 230 VAC, 400 VAC | 1239 CFM (35.1 m3/min) | Ball | 1520 RPM | 230 W | Wire Leads - 2 | IP44 | 90 Pa | A4D350 | VVY0350H5NGS | |||||
Mfr: A2E300-AP02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 298x109mm Round, 230VAC, 50-60Hz, 3410-3740m3/h, Ball, IP44 | 0In Stock | Axial | 298 mm | 104 mm | 298 mm | 230 VAC | 2245 m3/h | A2E300 | VAY0300X2NGS A2E 300-AP02 -02 | |||||||||||
Mfr: W4D400-ZX14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 475x475x222mm, 230-460VAC, 3910-4540m3/h, IP44 | 0In Stock | W4D400 | VWT0400C5NKS | |||||||||||||||||
Mfr: W4D420-CU02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 544x544x174mm, 400VAC, 4050-5640m3/h, IP54, HyBlade | 0In Stock | W4D420 | VWR0420H5QHS | |||||||||||||||||
Mfr: W4D450-CO14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 607x607x214mm, 400-460VAC, 6010-8230m3/h, IP54 | 0In Stock | W4D450 | VWR0450H5QMS | |||||||||||||||||
Mfr: W4E250-CH02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 320x320x104mm, 230VAC, 1010-1200m3/h, IP44 | 0In Stock | W4E250 | VWR0250X4MCS | |||||||||||||||||
Mfr: W4E300-JS72-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 396x350x106mm, 230VAC, Ball/Low Temp Lubricant, IP44 | 0In Stock | W4E300 | VWT0300H4MES | |||||||||||||||||
Mfr: W4E350-CN25-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 460x460x132mm, 115VAC, 205W, 1390RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 460 mm | 132 mm | 460 mm | 115 VAC | Ball | 1390 RPM | 205 W | Steel | Wire Leads - 2 | IP44 | W4E350 | |||||||
Mfr: S4D350-AN08-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 438x438x140mm, 230-400VAC, 3310-3750m3/h, IP44 | 0In Stock | S4D350 | VMA0350H5NGS |