• Fans
  • AC Fans

4000 N - AC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
4656NR ebm-papst
Datasheet
Mfr: 4656NR
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans

Not Available Online

Call
or
View Details
119 mm
38 mm
119 mm
230 VAC
100 CFM (2.8 m3/min)
Ball
44 dBA
2600 RPM
19.5 W
Polyamide (PA)
Wire Leads
4000 N