4000NU - AC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9244014840 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 119x119x38mm, 115-230VAC, 110-116m3/h, Ball | 0In Stock | 4000NU | VWCF119XQHJS,4586 Z | |||||||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 47 dBA | 2650 RPM | 19 W | Aluminum | Quick Connect Terminal | 4000NU | 9244014480 | ||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 230 VAC | 90 CFM (2.5 m3/min) | Ball | 2700 RPM | 18 W | Wire Leads | IP54 | 4000NU |