4000Z - AC Fans
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 67.7 CFM (1.92 m3/min) | Sleeve | 30 dBA | 1900 RPM | 13 W | Aluminum | Quick Connect Terminal | IP20 | 4000Z | 9274014876 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 106 CFM (3 m3/min) | Sintec | 45 dBA | 3100 RPM | 18 W | Quick Connect Terminal | IP20 | 4000Z | VWCF119AQHKS, 4600 Z 9274014803 9274014803 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | Ball | 40 dBA | 2650 RPM | IP65 | 4000Z | 9244014007 | |||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 106 CFM (3 m3/min) | Ball | 45 dBA | 3100 RPM | 18 W | Quick Connect Terminal | IP20 | 4000Z | VWCF119AQHKS, 4606 Z 9274014802 9274014802 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 70.6 CFM (2 m3/min) | Sintec | 32 dBA | 2000 RPM | 12 W | Steel | IP20 | 4000Z | 9274014837 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 106 CFM (3 m3/min) | Ball | 45 dBA | 3100 RPM | 18 W | Aluminum | IP20 | 4000Z | 9244014878 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 61.6 CFM (1.74 m3/min) | Sintec | 28 dBA | 1800 RPM | 12 W | Quick Connect Terminal | IP20 | 4000Z | 9244014833, VWCF119XQHJS, 4800 Z 9244014833 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Quick Connect Terminal | IP20 | 4000Z | VWCF119AQHKS, 4656 Z 9274014800 9274014800 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Aluminum | IP20 | 4000Z | 9244014870 | ||||||
Mfr: 4606ZWU-879 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Tubeaxial Fan, 120x120x38mm, 115VAC, 106CFM, 45dBA, 3100RPM, Terminals, IP65 | Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 115 VAC | 106 CFM (3 m3/min) | Ball | 45 dBA | 3100 RPM | 18 W | Aluminum | Wire Leads - 2 | IP55 | 70 Pa | 4000Z | 9244014879 VWCF119XQHKZ | |||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 106 CFM (3 m3/min) | Ball | 45 dBA | 3100 RPM | 18 W | Aluminum | IP20 | 4000Z | 9244014806, VWCF119XQHKS, 4606 ZW 9244014806 | ||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 58.9 CFM (1.67 m3/min) | Ball | 26 dBA | 1700 RPM | 13 W | Aluminum | Quick Connect Terminal | IP20 | 4000Z | 9274014829, VWCF119AQHJS, 4850 Z 9274014829 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 58.9 CFM (1.67 m3/min) | Sleeve | 26 dBA | 1700 RPM | 10 W | Aluminum | Wire Leads - 2 | IP20 | 4000Z | 9244014827, VWCF119XQHJS, 4850 ZW 9244014827 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 106 CFM (3 m3/min) | Ball | 44 dBA | 3100 RPM | 17 W | Aluminum | Quick Connect Terminal | IP68 | 4000Z | 9244014956 | |||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 24 VAC | 106 CFM (3 m3/min) | Sleeve | 45 dBA | 3100 RPM | 18 W | Aluminum | Wire Leads - 2 | IP20 | 4000Z | Locked Rotor Sensor | 9244014907 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 67.7 CFM (1.92 m3/min) | Ball | 30 dBA | 1900 RPM | 13 W | Aluminum | Quick Connect Terminal | IP20 | 4000Z | 9274014841, VWCF119AQHJS, 4580 Z 9274014841 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 115 VAC | 71 CFM (2 m3/min) | Sleeve | 33 dBA | 12 W | Steel | Wire Leads - 2 | IP20 | 4000Z | |||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 2750 RPM | 165 W | Wire Leads - 2 | IP20 | 4000Z | ||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 58.9 CFM (1.67 m3/min) | Ball | 26 dBA | 1700 RPM | 13 W | Aluminum | Quick Connect Terminal | IP65 | 4000Z | 9244014912 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.1 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Wire Leads - 2 | IP20 | 4000Z | |||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | IP20 | 4000Z | VWCF119XQHJS, 4856 ZW 9244014826 9244014826 | ||||||||||||
Mfr: 4656ZWU-006 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Tubeaxial Fan, IP65 Rated | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | IP65 | 4000Z | ||||||||||||
0In Stock | Axial | 230 VAC | 30 dBA | IP20 | 4000Z | |||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 115 VAC | 70.6 CFM (2 m3/min) | Sleeve | 32 dBA | 2000 RPM | Wire Leads | IP20 | 4000Z | 9244014836 | |||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 120 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball, Sleeve | 40 dBA | 2650 RPM | 19 W | Steel | Wire Leads | 4000Z | 9244014805, VWCF119XQHKS, 4650 ZW 9244014805 |
- 1
- 2