4600TZ - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 108 mm | 37 mm | 108 mm | 230 VAC | 82 CFM (2.3 m3/min) | Ball | 42 dBA | 2600 RPM | 19 W | IP20 | 4600TZ | 9244014896 | |||||||
Not Available Online | Tubeaxial | 108 mm | 37 mm | 108 mm | 230 VAC | 73.6 CFM (2.1 m3/min) | Sleeve | 42 dBA | 2600 RPM | 19 W | Wire Leads | IP20 | 4600TZ | |||||||
Not Available Online | Tubeaxial | 108 mm | 37 mm | 108 mm | 115 VAC | 82.4 CFM (2.3 m3/min) | Sleeve | 45 dBA | 2950 RPM | 18 W | IP20 | 4600TZ | ||||||||
Not Available Online | Tubeaxial | 108 mm | 37 mm | 108 mm | 115 VAC | 82.4 CFM (2.3 m3/min) | IP20 | 4600TZ |