• Fans
  • AC Fans

4600X - AC Fans

5 Results
5 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Part # Aliases
Datasheet
Mfr: 4656X
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 106CFM, 18W, 51dBA, 2650RPM, Terminal, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
230 VAC
106 CFM (3 m3/min)
Ball
51 dBA
2650 RPM
18 W
Plastic
Quick Connect Terminal
IP20
4600X
9274014313
Datasheet
Mfr: 4600X
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans AC Axial Fan with Wallring, 119x119x38mm, 115VAC, 50-60Hz, 150-176m3/h, Twin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
115 VAC
106 CFM (3 m3/min)
Sintec
50 dBA
3100 RPM
18 W
Steel
Quick Connect Terminal
IP20
4600X
VUCF119YQHKS,
4600
X
9274014267
9274014267
Datasheet
Mfr: 4606X
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 106CFM, 18W, 51dBA, 3100RPM, Terminal, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
115 VAC
106 CFM (3 m3/min)
Ball
51 dBA
3100 RPM
18 W
Plastic
Quick Connect Terminal
IP20
4600X
9274014312
Datasheet
Mfr: 4650X
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans AC Axial Fan with Wallring, 119x119x38mm, 115-230VAC, 50-60Hz, 146-170m3/h, Twin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
230 VAC
106 CFM (3 m3/min)
Sleeve
50 dBA
2650 RPM
18 W
Aluminum
Quick Connect Terminal
IP20
4600X
VUCF119XQHKS,
4650
X
9244014268
9244014268
Datasheet
Mfr: 4600XP
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 106CFM, Terminal, 5 Year Warranty

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
115 VAC
106 CFM (3 m3/min)
Sleeve
50 dBA
3100 RPM
18 W
Plastic
Wire Leads
IP20
4600X
5 Year Warranty