4600Z - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Aluminum | 4600Z | |||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 230 VAC | 94.2 CFM (2.7 m3/min) | Ball | 40 dBA | 2650 RPM | 19 W | Aluminum | 4600Z |