5600 - AC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 135 mm | 38 mm | 135 mm | 115 VAC | 159 CFM (4.5 m3/min) | Ball | 50 dBA | 3100 RPM | 26 W | Aluminum | Wire Leads - 2 | IP20 | 5600 | VWCF135AQKMS, 5606 S 9245012002 9245012002 | |||||
Mfr: 5656SU-007 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138CFM, 30W, 46dBA, 2700RPM, Terminal, IP54 | 0In Stock | Axial | 135 mm | 38 mm | 135 mm | 230 VAC | 138 CFM (3.9 m3/min) | Ball | 46 dBA | 2700 RPM | 30 W | Aluminum | Quick Connect Terminal | IP54 | 5600 | |||||
Not Available Online | Tubeaxial | 5600 |