6000 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 115 VAC | 6000 | |||||||||||||||||
Not Available Online | 230 VAC | 6000 | |||||||||||||||||
Not Available Online | 172 mm | 51 mm | 172 mm | 230 VAC | 247 CFM (7 m3/min) | 6000 | |||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 115 VAC | 259 CFM (7.3 m3/min) | Ball | IP20 | 6000 |