7800 - AC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 115 VAC | 224 CFM (6.3 m3/min) | Ball | 7800 | |||||||||||||||
Not Available Online | Tubeaxial | 150 mm | 55 mm | 150 mm | 230 VAC | 191 CFM (5.4 m3/min) | Ball | 49 DBA | 2800 RPM | 45 W | Wire Leads | IP20 | 7800 | ||||||
Not Available Online | 230 VAC | 7800 |