8000A - AC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 230 VAC | 21.2 CFM (0.6 m3/min) | Sleeve | 31 dBA | 2150 RPM | 12.5 W | Aluminum | Quick Connect Terminal | IP20 | 8000A | 9244014677 | |||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 230 VAC | 28.3 CFM (0.8 m3/min) | Ball | 37 dBA | 2800 RPM | 12 W | Aluminum | Quick Connect Terminal | IP20 | 8000A | 9244014648 | |||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 230 VAC | 17.1 CFM (0.48 m3/min) | Sleeve | 26 dBA | 1750 RPM | 9 W | Aluminum | Quick Connect Terminal | IP20 | 8000A | 9244014674, VUCF080AQHDS, 8880 A 9244014674 | |||||
Not Available Online | Tubeaxial | 80 mm | 38 mm | 80 mm | 115 VAC | 20 CFM (0.57 m3/min) | Sleeve | 29 dBA | 1950 RPM | 8 W | Aluminum | Quick Connect Terminal | IP20 | 8000A | ||||||
Not Available Online | Tubeaxial | 80 mm | 38 mm | 80 mm | 115 VAC | 33 CFM (0.93 m3/min) | Sleeve | 41 dBA | 3200 RPM | 11 W | Aluminum | Quick Connect Terminal | IP20 | 8000A | ||||||
Not Available Online | Tubeaxial | 80 mm | 38 mm | 80 mm | 115 VAC | 26.5 CFM (0.75 m3/min) | Sleeve | 34 dBA | 2500 RPM | 11 W | Aluminum | Quick Connect Terminal | IP20 | 8000A |