8000TA - AC Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 115 VAC | 20 CFM (0.57 m3/min) | Sleeve | 23 dBA | 2450 RPM | 11 W | 8000TA | |||||||||
Not Available Online | Axial Fan | 76 mm | 37 mm | 76 mm | 230 VAC | 17.7 CFM (0.5 m3/min) | Sleeve | 19 dBA | 2100 RPM | 12 W | IP20 | 8000TA | ||||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 13.5 CFM (0.38 m3/min) | Sleeve | 15 dBA | 1650 RPM | 9 W | IP20 | 8000TA | ||||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 22.4 CFM (0.63 m3/min) | Ball | 26 dBA | 2750 RPM | 12 W | IP20 | 8000TA | 9244014652 | |||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 115 VAC | 15.3 CFM (0.43 m3/min) | Sleeve | 18 dBA | 1850 RPM | 8 W | IP20 | 8000TA | ||||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 115 VAC | 26.5 CFM (0.75 m3/min) | IP20 | 8000TA | ||||||||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 230 VAC | 22.4 CFM (0.63 m3/min) | 8000TA | |||||||||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 115 VAC | 26.5 CFM (0.75 m3/min) | IP20 | 8000TA |