8000TV - AC Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 115 VAC | 15.9 CFM (0.45 m3/min) | Sleeve | 18 dBA | 1850 RPM | 8 W | IP20 | 8000TV | |||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 115 VAC | 21.2 CFM (0.6 m3/min) | Sleeve | 24 dBA | 2450 RPM | 11 W | IP20 | 8000TV | |||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 18.2 CFM (0.52 m3/min) | Sleeve | 20 dBA | 2100 RPM | 12 W | IP20 | 8000TV | |||||||
0In Stock | Axial | 76 mm | 37 mm | 76 mm | 230 VAC | 14.1 CFM (0.4 m3/min) | Sleeve | 15 dBA | 1650 RPM | 9 W | IP20 | 8000TV | |||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 230 VAC | 23.5 CFM (0.67 m3/min) | IP20 | 8000TV | |||||||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 115 VAC | 27.7 CFM (0.78 m3/min) | IP20 | 8000TV | |||||||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 115 VAC | 27.7 CFM (0.78 m3/min) | IP20 | 8000TV | |||||||||||
Not Available Online | Tubeaxial | 76 mm | 37 mm | 76 mm | 230 VAC | 23.5 CFM (0.67 m3/min) | IP20 | 8000TV |