8500 - AC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 24 VAC | 27.7 CFM (0.78 m3/min) | Ball | 31 dBA | 2800 RPM | 12 W | Aluminum | Wire Leads - 2 | IP20 | 8500 |