A2D160 - AC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2D160-AA22-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 161x62.5mm Round, 400VAC, 40W, 2800RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 161 mm | 62.5 mm | 161 mm | 400 VAC, 480 VAC | Ball | 2800 RPM | 40 W | Wire Leads - 4 | IP44 | A2D160 |