A2D170 - AC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2D170-AA04-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230-400VAC, 50-60Hz, 490-565m3/h, 2x Wire, IP44 | 0In Stock | Axial | 170 mm | 63 mm | 170 mm | 230 VAC to 400 VAC | Ball | 3100 RPM | 43 W | Wire Leads - 2 | IP44 | A2D170 | VAY0170X3MCS A2D 170-AA04 -02 | |||||||
Mfr: A2D170-AA04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230-400VAC, 50-60Hz, 490-565m3/h, Ball Bearing, IP44 | 0In Stock | Axial | 230 VAC, 400 VAC | IP44 | A2D170 | VVY0170X3MCS A2D 170-AA04 -01 | ||||||||||||||
Not Available Online | Axial | A2D170 |