A2E170 - AC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2E170-AF23-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230VAC, 47/53W, 3150RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 170 mm | 65 mm | 170 mm | 230 VAC | Ball | 2700 RPM, 3150 RPM | 47 W, 53 W | Wire Leads - 2 | IP44 | A2E170 | A2E 170-AF23 -01 | |||||||
Mfr: A2E170-AF23-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x63mm Round, 230VAC, 47/53W, 2700/3150RPM, 2x Lead Wires, IP44 | 0In Stock | Axial | 170 mm | 63 mm | 170 mm | 230 VAC | Ball | 2700 RPM, 3150 RPM | 47 W, 53 W | Wire Leads - 2 | IP44 | A2E170 | A2E 170-AF23 -02 | |||||||
Mfr: A2E170-AF23-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 170x65mm Round, 230VAC, 53W, 3150RPM, Ball, 2x Lead Wires, IP44 | Not Available Online | Axial | 170 mm | 65 mm | 170 mm | 230 VAC | Ball | 3150 RPM | 53 W | Wire Leads - 2 | IP44 | A2E170 | ||||||||
Mfr: A2E170-AF23-34 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 170 mm | 230 VAC | IP44 | A2E170 | ||||||||||||||
Mfr: A2E170-AA47-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 170 mm | 115 VAC | IP44 | A2E170 |