A2E200 - AC Fans
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 230 VAC | A2E200 | |||||||||||||||||
Mfr: A2E200-AI38-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x197x64mm, 230VAC, 50-60Hz, 890-990m3/h, Ball Bearing, IP44 | 0In Stock | Axial | 200 mm | 62 mm | 200 mm | 230 VAC | 583 CFM (16.5 m3/min) | Ball | 68 dBA | 2900 RPM | 78 W | Steel | IP44 | 150 Pa | A2E200 | VAY0200X2MCS A2E 200-AI38 -01 | ||||
Mfr: A2E200-AF02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 195x195x70mm, 230VAC, 50-60Hz, 740-830m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 200 mm | 73 mm | 200 mm | 230 VAC | 489 CFM (13.8 m3/min) | Ball | 69 dBA | 3120 RPM | 61 W | Wire Leads - 2 | IP44 | 200 Pa | A2E200 | VAY0200X2MDS A2E 200-AF02 -02 | ||||
Mfr: A2E200-AH86-75 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x65.5mm Round, 115VAC, 85W, 2700RPM, 90.5Pa, Ball, IP44 | 0In Stock | Axial | 197 mm | 65.5 mm | 197 mm | 115 VAC | Ball | 2700 RPM | 85 W | Wire Leads - 2 | IP44 | 90.5 Pa | A2E200 | |||||||
Mfr: A2E200-AF02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 195x195x71mm, 230VAC, 50-60Hz, 740-830m3/h, Ball Bearing, IP44 | Not Available Online | Axial | 200 mm | 73 mm | 200 mm | 230 VAC | 436 CFM (12.3 m3/min) | 65 dBA | 2740 RPM | 61 W | Steel | IP44 | A2E200 | VVY0200X2MDS A2E 200-AF02 -01 | ||||||
Mfr: A2E200-AF02-53 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200x200x68mm, 230VAC, 50W, 2740RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 200 mm | 68 mm | 200 mm | 230 VAC | Ball | 2740 RPM | 50 W | Wire Leads - 2 | IP44 | A2E200 | ||||||||
Mfr: A2E200-AF02-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 240VAC, 490CFM, 76W, 3050RPM, Ball Bearing, IP44 Rated | 0In Stock | Axial | 230 VAC | 490 CFM (13.9 m3/min) | Ball | 3050 RPM | 76 W | IP44 | A2E200 | |||||||||||
Mfr: A2E200-AF02-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | A2E200 | |||||||||||||||
Mfr: A2E200-AA19-51 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 200x72.5mm Round, 115VAC, 82W, 2900RPM, Ball Bearing, IP44 Rated | Not Available Online | Axial | 200 mm | 72.5 mm | 200 mm | 115 VAC | Ball | 2900 RPM | 82 W | IP44 | A2E200 | |||||||||
Mfr: A2E200-AF02-54 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | A2E200 | |||||||||||||||
Mfr: A2E200-AF02-55 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200mm, 230VAC, 490CFM, 61W, 3120RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 200 mm | 200 mm | 230 VAC | 490 CFM (13.9 m3/min) | Ball | 3120 RPM | 61 W | Wire Leads - 2 | IP44 | A2E200 | ||||||||
Not Available Online | Axial | A2E200 | ||||||||||||||||||
Not Available Online | Axial | 230 VAC | 490 CFM (13.9 m3/min) | Ball | 3120 RPM | 61 W | Wire Leads | IP44 | A2E200 | |||||||||||
Not Available Online | Axial | A2E200 | ||||||||||||||||||
Not Available Online | Axial | 230 VAC | A2E200 | |||||||||||||||||
Not Available Online | Axial | 115 VAC | IP44 | A2E200 | ||||||||||||||||
Not Available Online | Axial | 230 VAC | A2E200 | |||||||||||||||||
Not Available Online | Axial | 200 mm | 52 mm | 200 mm | 230 VAC | Ball | 2650 RPM | 60 W | Wire Leads | IP44 | A2E200 |