A2E250 - AC Fans
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2E250-AE65-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x82.5mm Round, 230VAC, 1035CFM, 175W, 2750RPM, 2x Wire, IP44 | 0In Stock | Axial | 250 mm | 82.5 mm | 250 mm | 230 VAC | 1035 CFM (29.3 m3/min) | Ball | 2750 RPM | 175 W | Wire Leads - 2 | IP44 | A2E250 | |||||||
Mfr: A2E250-AJ40-08 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x83.4mm, 115VAC, 140W, 2700RPM, Ball, 2x Lead Wires, IP44 | Not Available Online | Axial | 250 mm | 83.4 mm | 250 mm | 115 VAC | Ball | 2700 RPM | 140 W | Wire Leads - 2 | IP44 | A2E250 | ||||||||
Mfr: A2E250-AL06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x76mm, 230VAC, 50-60Hz, 1820-1970m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 250 mm | 72 mm | 250 mm | 230 VAC | 1148 CFM (32.5 m3/min) | Ball | 2600 RPM | 150 W | Wire Leads - 2 | IP44 | 85 Pa | A2E250 | VVY0250X2MES A2E 250-AL06 -01 | |||||
Mfr: A2E250-AE31-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x39mm, 115VAC, 115W, 2500RPM, 2x Lead Wires | 0In Stock | Axial | 250 mm | 39 mm | 250 mm | 115 VAC | 2500 RPM | 115 W | Wire Leads - 2 | A2E250 | A2E 250-AE31 -16 | |||||||||
Mfr: A2E250-AL86-74 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 250x250x73mm, 115VAC, 110/160W, 2700RPM, 100Pa, 4x Lead Wires, IP44 | 0In Stock | Axial | 250 mm | 73 mm | 250 mm | 115 VAC | Ball | 2700 RPM | 110 W, 160 W | Wire Leads - 4 | IP44 | 100 Pa | A2E250 | A2E250AL8674 | ||||||
Mfr: A2E250-AM06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x74mm, 230VAC, 50-60Hz, 1820-1970m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 250 mm | 72 mm | 250 mm | 230 VAC | Ball | 2600 RPM | 150 W | Wire Leads - 2 | IP44 | 85 Pa | A2E250 | VAY0250X2MES A2E 250-AM06 -01 | ||||||
0In Stock | Axial | 250 mm | 250 mm | 230 VAC | Ball | 2750 RPM | 165 W | Wire Leads - 4 | IP44 | 130 Pa | A2E250 | |||||||||
Mfr: A2E250-AE65-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x85mm, 230VAC, 50-60Hz, 1710-1800m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 250 mm | 83 mm | 250 mm | 230 VAC | Ball | 73 dBA | 2750 RPM | 165 W | Wire Leads - 2 | IP44 | 130 Pa | A2E250 | VAY0250X2MGS | |||||
Mfr: A2E250-AE65-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x83mm, 230VAC, 165W, 73dBA, 2750RPM, 130Pa, Ball, IP44 | 0In Stock | Axial | 250 mm | 83 mm | 250 mm | 230 VAC | Ball | 73 dBA | 2750 RPM | 165 W | Wire Leads - 2 | IP44 | 130 Pa | A2E250 | A2E 250-AE65 -01 | |||||
Mfr: A2E250-AN49-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 251mm, 115VAC, 75W, 2030RPM, 60Pa, Ball Bearing, IP44 Rated | Not Available Online | Axial Fan | 251 mm | 251 mm | 115 VAC | Ball | 2030 RPM | 75 W | IP44 | 60 Pa | A2E250 | |||||||||
Mfr: A2E250-AE65-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x84.5mm Round, 230VAC, 165W, 2750RPM, 130Pa, Ball, IP44 | 0In Stock | Axial | 250 mm | 84.5 mm | 250 mm | 230 VAC | Ball | 2750 RPM | 165 W | Wire Leads - 2 | IP44 | 130 Pa | A2E250 | |||||||
Not Available Online | Axial | 251 mm | 73.5 mm | 251 mm | 120 W/165 W | A2E250 | ||||||||||||||
Not Available Online | Axial | 230 VAC | IP44 | A2E250 | ||||||||||||||||
Not Available Online | Axial | IP54 | A2E250 | |||||||||||||||||
Mfr: A2E250-AB13-51 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250mm, 230VAC, 1740CFM, 73dBA, IP44 Rated | Not Available Online | Axial Fan | 250 mm | 250 mm | 230 VAC | 1740 CFM (49.3 m3/min) | 73 dBA | IP44 | A2E250 |