A2S130 - AC Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2S130-AA03-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 39W, 3250RPM, 120Pa, Ball, IP20 | 0In Stock | Axial | 138 mm | 57 mm | 138 mm | 230 VAC | Ball | 3250 RPM | 39 W | Wire Leads - 2 | IP20 | 120 Pa | A2S130 | |||||||
Mfr: A2S130-AA03-39 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 130x130x57mm, 230VAC, 230CFM, 39W, 3250RPM, 120Pa, Ball | 0In Stock | Axial | 130 mm | 57 mm | 130 mm | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 3250 RPM | 39 W | Wire Leads - 2 | 120 Pa | A2S130 | |||||||
Mfr: A2S130-AA03-22 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 39W, 3250RPM, 120Pa, Ball, IP20 | 0In Stock | Axial | 138 mm | 57 mm | 138 mm | 230 VAC | Ball | 3250 RPM | 39 W | Wire Leads - 2 | IP20 | 120 Pa | A2S130 | |||||||
Mfr: A2S130-AB03-11 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 45W, 3250RPM, Ball Bearing, IP44 Rated | 0In Stock | Axial | 138 mm | 57 mm | 138 mm | 230 VAC | Ball | 3250 RPM | 45 W | Steel | IP44 | A2S130 | A2S 130-AB03 -11 | |||||||
Not Available Online | Axial | 136.8 mm | 56.5 mm | 136.8 mm | 230 VAC | Ball | A2S130 | |||||||||||||
Mfr: A2S130-AA25-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 115VAC, 325-380m3/h, IP20 | 0In Stock | A2S130 | VVY0130XQLDS | |||||||||||||||||
Not Available Online | Axial | 230 VAC | 380 CFM (10.8 m3/min) | Ball | 3250 RPM | 39 W | Wire Leads | IP20 | 120 Pa | A2S130 | ||||||||||
Not Available Online | Axial | 230 VAC | A2S130 |