A4D315 - AC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4D315-AS30-13 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 315mm, 400/460VAC, 50/60Hz, Ball Bearing, IP44 Rated | 0In Stock | A4D315 | ||||||||||||||||||
Mfr: A4D315-AC20-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 312x312x104mm, 230-400VAC, 50-60Hz, 1990-2260m3/h, Ball, IP44 | 0In Stock | Axial | 312 mm | 101.5 mm | 312 mm | 230 VAC, 400 VAC | IP44 | A4D315 | VVY0315X5MJS | |||||||||||
Mfr: A4D315-AS10-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 312x312x83mm, 400VAC, 2310-2610m3/h, IP44, HyBlade | 0In Stock | A4D315 | VAY0315H5MGS | |||||||||||||||||
Mfr: A4D315-AC20-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC, 400 VAC | IP44 | A4D315 | A4D 315-AC20 -02 | ||||||||||||||
Mfr: A4D315-AP10-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 315mm, 230VAC, 2450/2810 m3/h, 85/110W, 60dBA/64dBA, 120Pa, IP44 | 0In Stock | Axial | 315 mm | 315 mm | 230 VAC, 400 VAC | 2450 m3/h, 2810 m3/h | Ball | 60 dBA, 64 dBA | 1400 RPM, 1620 RPM | 85 W, 110 W | IP44 | 120 Pa | A4D315 | |||||||
Mfr: A4D315-AC20-50 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 312 mm | 101.5 mm | 312 mm | 230 VAC, 400 VAC | IP44 | A4D315 |