A4D350 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4D350-AN08-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 352x352x110mm, 230-400VAC, 3310-3750m3/h, 2x Wire, IP44, HyBlade | 0In Stock | Axial | 352 mm | 97.3 mm | 352 mm | 230 VAC, 400 VAC | 1239 CFM (35.1 m3/min) | Ball | 1520 RPM | 230 W | Wire Leads - 2 | IP44 | 90 Pa | A4D350 | VVY0350H5NGS | |||||
Mfr: A4D350-AA06-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x353x104mm, 230-400VAC, 50-60Hz, 2900-3300m3/h, Ball, IP44 | Not Available Online | Axial | 230 VAC, 400 VAC | IP44 | A4D350 | VAY0350X5MJS A4D 350-AA06 -02 | ||||||||||||||
Mfr: A4D350-AA06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 353x353x104mm, 230-400VAC, 50-60Hz, 2900-3300m3/h, 2x Wire, IP44 | 0In Stock | Axial | 353 mm | 102 mm | 353 mm | 230 VAC, 400 VAC | Ball | 1420 RPM, 1620 RPM | 145 W, 190 W | Wire Leads - 2 | IP44 | 150 Pa | A4D350 | VVY0350X5MJS A4D 350-AA06 -01 | ||||||
Not Available Online | Axial | A4D350 |